Igus chainflex CF10 Control Cable, 4 Cores, 1.5mm², Screened, 10 m, Blue Polyvinyl Chloride Sheath
- RS 제품 번호:
- 210-0317
- 제조사 부품 번호:
- CF10.15.04 (10m)
- 제조업체:
- Igus
Subtotal (1 Bag of 10 metres)*
₩238,220.00
재고있음
- 20 개 단위 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량 | 한팩당 | Per Bag* |
|---|---|---|
| 10 + | ₩23,822.00 | ₩238,220.00 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 210-0317
- 제조사 부품 번호:
- CF10.15.04 (10m)
- 제조업체:
- Igus
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | Igus | |
| Product Type | Control Cable | |
| Series | chainflex CF10 | |
| Number of Cores | 4 | |
| Conductor Material | Bare Copper | |
| Jacket Material | Polyvinyl Chloride | |
| Jacket Colour | Blue | |
| Armoured | Yes | |
| Screened/Unscreened | Screened | |
| Outside Diameter | 7mm | |
| Cable Length | 10m | |
| Voltage | 500V | |
| Conductor Type | Stranded | |
| Minimum Operating Temperature | -35°C | |
| Maximum Operating Temperature | 100°C | |
| Standards/Approvals | CE | |
| Hazardous Area Certification | No | |
| Cable CSA | 1.5mm² | |
| Fire Behaviour | Flame Retardant | |
| 모두 선택 | ||
|---|---|---|
브랜드 Igus | ||
Product Type Control Cable | ||
Series chainflex CF10 | ||
Number of Cores 4 | ||
Conductor Material Bare Copper | ||
Jacket Material Polyvinyl Chloride | ||
Jacket Colour Blue | ||
Armoured Yes | ||
Screened/Unscreened Screened | ||
Outside Diameter 7mm | ||
Cable Length 10m | ||
Voltage 500V | ||
Conductor Type Stranded | ||
Minimum Operating Temperature -35°C | ||
Maximum Operating Temperature 100°C | ||
Standards/Approvals CE | ||
Hazardous Area Certification No | ||
Cable CSA 1.5mm² | ||
Fire Behaviour Flame Retardant | ||
- COO (Country of Origin):
- DE
The Igus chainflex cables from igus are designed with one message in mind, cost down, life up. With our TPE jacket material, we provide products that can cope with highly demanding applications adopting very high abrasion resistance whilst providing excellent protection levels when faced with harsh chemical and oil-based environments. Our patented bundle design ensures small bend radius figures which make chainflex cables ideal for use in echain (cable carrier), flexible and fixed applications. Screened control cables are used in a wide variety of applications where EMC/EMI/Cross talk provide issues. Core sizing ranges from 0.14mm²-4mm², with core identification using DIN 47100 colour coding or with black cores, white numerals + earth (GY) depending on the size of core required.
Small bend radii, ideal for space saving installation
Patented core bundled design to ensure long lasting lifetime in dynamic applications
Oil resistant Class 4 which supports almost unlimited oil + bio-oil resistance
Low angled braided screen optimised for use in continuous flexing applications
300/500v rated for use in control cable applications
Wide temperature ranges from -55°c to +100°c depending on application type
Guaranteed service life for use in echains, minimise risk of unplanned downtime
Long travel rated for reliable use up to 400m in echains®
CF10 is designed for heavy duty applications supported by its almost unlimited resistance to oil and bio-oils. Ideal for use on indoor and outdoor applications, supported by a working temperature range from -55°C to up +100°C. Typical application areas include; storage and retrieval units, machining units/machine tools, quick handling, clean room, semiconductor insertion, outdoor cranes, low temperature applications.
High UV resistance.
Oil-resistant (following DIN EN 60811-404).
Bio-oil resistant (following VDMA 24568)
Halogen-free (Following DIN EN 60754)
Silicone-free following PV 3.10.7 – status 1992.
ROHS-II (Lead-free) following 2011/65/EC.
Clean room according to ISO Class 1.
CE following 2014/35/EU.
Note
chainflex® guarantee, now verified by UL - all igus flexible cables are thoroughly tested in our 2,750m laboratory with reliable specialist equipment where we have over 600 tests running simultaneously, to confidently provide our 36-month guarantee.
관련된 링크들
- Igus chainflex CF10 Control Cable, 4 Cores, 1mm², Screened, 10 m, Blue Polyvinyl Chloride Sheath
- Igus Chainflex CF140.UL Control Cable, 4 Cores, 1mm² 17 AWG, Screened, 10 m, Grey Thermoplastic Elastomer Sheath
- Igus Chainflex CF140.UL Control Cable, 3 Cores, 1mm² 17 AWG, Screened, 10 m, Grey Thermoplastic Elastomer Sheath
- Igus Chainflex CF140.UL Control Cable, 7 Cores, 1mm² 17 AWG, Screened, 10 m, Grey Thermoplastic Elastomer Sheath
- Igus chainflex CF78.UL Control Cable, 4 Cores, 1mm², Screened, 100 m, Black Polyvinyl Chloride Sheath
- Igus chainflex CF78.UL Control Cable, 5 Cores, 1mm², Screened, 100 m, Black Polyvinyl Chloride Sheath
- Igus chainflex CF6 Control Cable, 3 Cores, 1mm² 17 AWG, Screened, 25 m, Green Polyvinyl Chloride Sheath
- Igus chainflex CF6 Control Cable, 7 Cores, 1mm² 17 AWG, Screened, 25 m, Green Polyvinyl Chloride Sheath