Igus chainflex CF78.UL Control Cable, 4 Cores, 1mm², Screened, 100 m, Black Polyvinyl Chloride Sheath

Subtotal (1 reel of 100 metres)*

₩1,758,824.00

Add to Basket
수량 선택 또는 입력
제조사가 재고 비축중
  • 2026년 11월 23일 부터 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
릴당
릴당
미터당*
1 +₩1,758,824.00₩17,588.00

* 참고 가격: 실제 구매가격과 다를 수 있습니다

RS 제품 번호:
240-9640
제조사 부품 번호:
CF78.UL.10.04 (100m)
제조업체:
Igus
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

Igus

Product Type

Control Cable

Series

chainflex CF78.UL

Number of Cores

4

Conductor Material

Nickel Chrome

Jacket Material

Polyvinyl Chloride

Jacket Colour

Black

Armoured

No

Screened/Unscreened

Screened

Cable Length

100m

Voltage

30V

Conductor Type

Stranded

Minimum Operating Temperature

-30°C

Standards/Approvals

CSA, UL

Maximum Operating Temperature

85°C

Hazardous Area Certification

No

Cable CSA

1mm²

Fire Behaviour

Flammability

COO (Country of Origin):
DE
The Igus chainflex PUR Control Cable (4G1.0)C used for typical application areas for heavy-duty applications ,almost complete resistance to oil ,indoor and outdoor applications with average UV radiation ,unsupported travels and up to 100 m for sliding applications ,machining/machine tools, storage and retrieval systems for high-bay warehouses, packaging industry, quick handling, refrigeration sector.

Requirements For heavy duty applications

Outer jacket PUR

Overall shield

Coolant resistant

Notch-resistant

Hydrolysis and microbe-resistant

Flame retardant

Halogen-free

Silicone-free

UV-resistant

PVC-free

Oil resistance Oil-resistant according to DIN EN 5

관련된 링크들