SCS 12V 770067 Charge Detection ESD Continuous Monitor EOS Detection

Subtotal (1 unit)*

₩1,827,760.00

Add to Basket
수량 선택 또는 입력
일시적 품절
  • 2027년 4월 19일 부터 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량
한팩당
1 +₩1,827,760.00

* 참고 가격: 실제 구매가격과 다를 수 있습니다

RS 제품 번호:
232-5542
제조사 부품 번호:
770067
제조업체:
SCS
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

SCS

Product Type

ESD Continuous Monitor

Voltage

12V

Height

1.26in

Number of Operators

2

Length

3.17in

Number of Worksurfaces

2

Width

2.25in

Supervisor Monitoring

Yes

Termination Type

Pluggable

Charge Detection

Yes

Mat Monitoring

Yes

EOS Detection

Yes

EN 61340-5-1 Compliant

No

Standards/Approvals

ANSI

COO (Country of Origin):
US
The SCS WS Aware Monitor is a dual workstation continuous monitor for operators, ESD work surfaces and metal tools. It continuously monitors the path-to-ground integrity and body voltage of two operators, as well as the path-to-ground integrity for two conductive or dissipative work surfaces and two metal tools. It also continuously monitors for electromagnetic interference (EMI) on two metal tools which may cause electrical overstress (EOS) damage. The WS Aware Monitor eliminates the need for periodic testing and record keeping of wrist straps.

NEW SCS 770069 Power Relay Compatibility

Dual Workstation Continuous Monitor

Ethernet Connectivity

Digital Signal Processing Technology

관련된 링크들