SCS 16V 733 Charge Detection ESD Continuous Monitor

Subtotal (1 unit)*

₩101,920.00

Add to Basket
수량 선택 또는 입력
재고있음
  • 32 개 단위 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량
한팩당
1 +₩101,920.00

* 참고 가격: 실제 구매가격과 다를 수 있습니다

RS 제품 번호:
232-5538
제조사 부품 번호:
733
제조업체:
SCS
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

SCS

Product Type

ESD Continuous Monitor

Voltage

16V

Height

1.375in

Number of Operators

2

Length

6.5in

Number of Worksurfaces

2

Width

3.125in

Parking Station

Yes

Mat Monitoring

Yes

Termination Type

Phone

Charge Detection

Yes

Standards/Approvals

No

EN 61340-5-1 Compliant

No

제외

COO (Country of Origin):
US
The SCS monitor accessory for 724 Workstation Monitor continuously monitors the path-to-ground integrity of two operators and one conductive or dissipative work surface. It has been designed and tested for use with SCS Dual-Wire Wrist Straps and Work surface Mats. If the equipment is used in a manner not specified in these instructions, the protection provided by the equipment may be impaired. Use in any other application has not been evaluated by SCS and may lead to an unsafe condition.

Dual Conductor remote for 724 Workstation Monitor

Easy-to-install housing; mounting hardware included

관련된 링크들