Europa EUC Contactor, 24V ac Coil, 4-Pole, 25 A, 4 kW 24V ac, 4 NC, 400V ac

Subtotal (1 unit)*

₩93,648.00

Add to Basket
수량 선택 또는 입력
제조사가 재고 비축중
  • 2027년 4월 19일 부터 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량
한팩당
1 +₩93,648.00

* 참고 가격: 실제 구매가격과 다를 수 있습니다

RS 제품 번호:
916-0347
제조사 부품 번호:
EUC2-25-4NCB
제조업체:
Europa
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

Europa

Coil Voltage

24V ac

Product Type

Contactor

Number of Poles

4

Contact Voltage

400V ac

Contact Current

25A

Power Rating

4kW

Series

EUC

Function

Motor Control

Mount Type

DIN Rail

Normal State Configuration

4 NC

Number of Auxiliary Contacts

4

Auxiliary Contact Configuration

4 NC

Terminal Type

Screw

Operational Current Ie

25A

Control Circuit Voltage Uc

24V ac

Contactor Application

Motor Control

Depth

68mm

Length

36mm

Standards/Approvals

RoHS, IEC, EAC, cUL, CSA, CE

Width

88mm

Pole and Throw Configuration

4PST

COO (Country of Origin):
CN

Europacomponents EUC2 Series Modular Contactor


Europa Components EUC2 series 4 pole modular contactors. These units are DIN Rail mounted and designed for installation in consumer units and three phase distribution boards. Ideal for heating lighting and building service type applications.

4 Pole

Operating temperature: -5°C to 40°C

35mm DIN Rail mounting

Maximum cable capacity main terminals: 10 mm²

Maximum cable capacity coil terminals: 2.5 mm²

Europacomponents Circuit Protection Devices


Note

Modular contactors should be separated from other components using blanking modules to allow for heat dissipation.

관련된 링크들