ABB AF96 Contactor, 24V ac/dc Coil, 3-Pole, 130 A, 45 kW 60V, 3 NO, 690V ac
- RS 제품 번호:
- 800-7223
- 제조사 부품 번호:
- 1SBL407001R1100 AF96-30-00-11
- 제조업체:
- ABB
Subtotal (1 unit)*
₩888,240.00
재고있음
- 추가로 2026년 8월 31일 부터 5 개 단위 배송
- 추가로 2026년 9월 04일 부터 3 개 단위 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량 | 한팩당 |
|---|---|
| 1 + | ₩888,240.00 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 800-7223
- 제조사 부품 번호:
- 1SBL407001R1100 AF96-30-00-11
- 제조업체:
- ABB
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | ABB | |
| Coil Voltage | 24V ac/dc | |
| Product Type | Contactor | |
| Number of Poles | 3 | |
| Contact Voltage | 690V ac | |
| Contact Current | 130A | |
| Series | AF96 | |
| Power Rating | 45kW | |
| Function | Capacitor Switching, Motor Control | |
| Mount Type | DIN Rail | |
| Normal State Configuration | 3 NO | |
| Terminal Type | Screw | |
| Operational Current Ie | 96A | |
| Minimum Operating Temperature | -40°C | |
| Contactor Application | Motor Control, Capacitor Switching | |
| Control Circuit Voltage Uc | 60V | |
| Maximum Operating Temperature | 70°C | |
| Width | 126mm | |
| Length | 70mm | |
| Standards/Approvals | IEC, UL, RoHS, EAC, CSA, CCC | |
| Depth | 116mm | |
| Pole and Throw Configuration | 3P | |
| 모두 선택 | ||
|---|---|---|
브랜드 ABB | ||
Coil Voltage 24V ac/dc | ||
Product Type Contactor | ||
Number of Poles 3 | ||
Contact Voltage 690V ac | ||
Contact Current 130A | ||
Series AF96 | ||
Power Rating 45kW | ||
Function Capacitor Switching, Motor Control | ||
Mount Type DIN Rail | ||
Normal State Configuration 3 NO | ||
Terminal Type Screw | ||
Operational Current Ie 96A | ||
Minimum Operating Temperature -40°C | ||
Contactor Application Motor Control, Capacitor Switching | ||
Control Circuit Voltage Uc 60V | ||
Maximum Operating Temperature 70°C | ||
Width 126mm | ||
Length 70mm | ||
Standards/Approvals IEC, UL, RoHS, EAC, CSA, CCC | ||
Depth 116mm | ||
Pole and Throw Configuration 3P | ||
해당 안됨
- COO (Country of Origin):
- FR
ABB Contactor, 24V AC/DC Coil Voltage, 3 Pole - AF Series - 1SBL407001R1100
Need a way to easily control the primary switching equipment in your electrical circuit? Use this 3-pole contactor from ABB to avoid electrical overload and extend the lifespan of your devices. A contact current rating of 690V AC makes the unit compatible with high-voltage applications that are frequently turned on and off. Thanks to compact dimensions of 70 (L) x 125.5 (W) x 116mm (D), this contactor is easy to fit into your existing setup. It has a wide operating temperature of -40°C to +70°C for safe use in demanding industrial settings.
Features & Benefits
• Screw-type terminal for simple and quick installation
• Saves energy with a 3NO normal state configuration
• 130A contact current rating for wide compatibility
• 45kW power rating for wide compatibility
Applications
• Industrial electronic devices
• Automated manufacturing systems
• Lighting controls
Does this contactor need additional surge suppressors?
No, for safety, this contactor has built-in surge protection.
Whats the difference between a relay and a contactor?
A contactor like this one interrupts or establishes connections in electrical circuits. A relay controls contacts in a circuit and is mainly used for switching.
관련된 링크들
- RS PRO Steel Perforated DIN Rail, Top Hat Compatible, 500mm x 35mm x 7.5mm
- 6EP3334-8SB00-0AY0 | Siemens SITOP PSU8200 Switched Mode DIN Rail Power Supply, 120 → 230V ac ac Input, 24V dc dc Output, 10A Output,
- H3CR-A8 AC24-48/DC12-48 | Omron H3CR Series DIN Rail, Panel Mount Timer Relay, 12 → 48 V dc, 24 → 48V ac, 2-Contact, 0.05 s
- 52104571 | Lapp Cable Gland Adaptor, M20 Exterior Thread, M16 Interior Thread, Nickel Plated Brass, SKINDICHT Series
- 515015-601 | Latching Push Button Switch, IP67, Panel Mount
- Fluke LVD2 Non Contact Voltage Detector
- BD-02PMMS-LC7001 | Amphenol Industrial Circular Connector, 2 Contacts, Panel Mount, Plug, Male, IP67, Ceres Series
- RS PRO Type K Thermocouple 2m Length, 0.3mm Diameter → +600°C