ABB AF26Z Contactor, 24V ac/dc Coil, 4-Pole, 45 A, 11 kW 60V, 4 NO, 690V ac

Subtotal (1 unit)*

₩435,920.00

Add to Basket
수량 선택 또는 입력
재고있음
  • 추가로 2026년 9월 28일 부터 9 개 단위 배송
  • 추가로 2026년 10월 02일 부터 4 개 단위 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량
한팩당
1 +₩435,920.00

* 참고 가격: 실제 구매가격과 다를 수 있습니다

RS 제품 번호:
764-8886
제조사 부품 번호:
1SBL236201R2100 AF26Z-40-00-21
제조업체:
ABB
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

ABB

Coil Voltage

24V ac/dc

Product Type

Contactor

Number of Poles

4

Contact Voltage

690V ac

Contact Current

45A

Series

AF26Z

Power Rating

11kW

Function

Motor Control

Mount Type

DIN Rail

Normal State Configuration

4 NO

Terminal Type

Screw

Operational Current Ie

45A

Contactor Application

Motor Control

Control Circuit Voltage Uc

60V

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

70°C

Depth

101mm

Standards/Approvals

UL, CSA

Width

45mm

Length

86mm

Pole and Throw Configuration

4

COO (Country of Origin):
FR

ABB AF Series Contactor, 24V AC/DC Coil Voltage, 11kW Power Rating - 1SBL236201R2100 AF26Z-40-00-21


This contactor is designed for motor control applications, providing effective switching for power circuits. It can manage loads up to 45A at 690V, making it suitable for controlling motors and electrical equipment. Its compact design enhances performance and safety in various conditions.

Features & Benefits


• Control voltage range of 24 to 60V AC/DC for versatility

• Built-in surge protection mitigates electrical damage risk

• 4 poles enable efficient motor control

• Screw terminal configuration simplifies installation and maintenance

• Compact design allows for DIN rail mounting, optimising panel space

Applications


• Suitable for motor control in industrial environments

• Managing high-power AC motors and power circuits

• Ideal for automation systems requiring reliable switching

• Machinery that demands consistent electrical performance

What tools are needed for installation?


Basic hand tools, including a screwdriver, are sufficient due to the screw terminal configuration.

How it can be ensure compatibility with my existing system?


Check the control voltage requirements and electrical specifications to align with your system's parameters.

What are the operating temperature specifications?


The contactor functions effectively between -40°C and +70°C, suitable for various industrial environments.

How frequently can it be switched on and off?


It can handle up to 600 cycles per hour, providing operational flexibility.

관련된 링크들