ABB NF51/11-12 Contactor Relay, 130V, 48 V Coil, 8-Pole, 4 A, 60 W, 6 NO/2 NC, 690V
- RS 제품 번호:
- 260-3756
- 제조사 부품 번호:
- 1SBH137001R1259
- 제조업체:
- ABB
Subtotal (1 unit)*
₩166,820.00
제조사가 재고 비축중
- 2026년 12월 03일 부터 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량 | 한팩당 |
|---|---|
| 1 + | ₩166,820.00 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 260-3756
- 제조사 부품 번호:
- 1SBH137001R1259
- 제조업체:
- ABB
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | ABB | |
| Product Type | Contactor Relay | |
| Coil Voltage | 130V, 48V | |
| Number of Poles | 8 | |
| Contact Voltage | 690V | |
| Contact Current | 4A | |
| Power Rating | 60W | |
| Series | NF51/11-12 | |
| Mount Type | DIN Rail | |
| Function | Push Button | |
| Normal State Configuration | 6 NO/2 NC | |
| Number of Auxiliary Contacts | 8 | |
| Terminal Type | Screw | |
| Minimum Operating Temperature | -40°C | |
| Control Circuit Voltage Uc | 130V, 48V | |
| Operational Current Ie | 100A | |
| Contactor Application | Auxiliary Contactor | |
| Maximum Operating Temperature | 70°C | |
| Standards/Approvals | CSA C22.2 N°14, EN 60947-5-1, IEC 60947-5-1, UL 508 | |
| Width | 111mm | |
| Length | 94mm | |
| Depth | 86mm | |
| 모두 선택 | ||
|---|---|---|
브랜드 ABB | ||
Product Type Contactor Relay | ||
Coil Voltage 130V, 48V | ||
Number of Poles 8 | ||
Contact Voltage 690V | ||
Contact Current 4A | ||
Power Rating 60W | ||
Series NF51/11-12 | ||
Mount Type DIN Rail | ||
Function Push Button | ||
Normal State Configuration 6 NO/2 NC | ||
Number of Auxiliary Contacts 8 | ||
Terminal Type Screw | ||
Minimum Operating Temperature -40°C | ||
Control Circuit Voltage Uc 130V, 48V | ||
Operational Current Ie 100A | ||
Contactor Application Auxiliary Contactor | ||
Maximum Operating Temperature 70°C | ||
Standards/Approvals CSA C22.2 N°14, EN 60947-5-1, IEC 60947-5-1, UL 508 | ||
Width 111mm | ||
Length 94mm | ||
Depth 86mm | ||
제외
- COO (Country of Origin):
- FR
The ABB contactor relay is used for switching auxiliary and control circuits including overlapping of lagging/leading contacts NF contactor relays include an electronic coil interface accepting a wide control voltage. Only four coils cover control voltages between 24 to 500V 50/60 Hz. NF contactor relays can manage large control voltage variations. One coil can be used for different control voltages used worldwide without any coil change. NF contactor relays have built-in surge protection and do not require additional surge suppressors.
Extended product type is NF51/11-12
8-pole contactor relays with a non-removable front-mounted auxiliary contact block
Product net weight is 0.32kg
관련된 링크들
- 515015-601 | Latching Push Button Switch, IP67, Panel Mount
- RS PRO Steel Perforated DIN Rail, Top Hat Compatible, 500mm x 35mm x 7.5mm
- 52104571 | Lapp Cable Gland Adaptor, M20 Exterior Thread, M16 Interior Thread, Nickel Plated Brass, SKINDICHT Series
- H3CR-A8 AC24-48/DC12-48 | Omron H3CR Series DIN Rail, Panel Mount Timer Relay, 12 → 48 V dc, 24 → 48V ac, 2-Contact, 0.05 s
- RS PRO Type K Thermocouple 2m Length, 0.3mm Diameter → +600°C
- 6EP3334-8SB00-0AY0 | Siemens SITOP PSU8200 Switched Mode DIN Rail Power Supply, 120 → 230V ac ac Input, 24V dc dc Output, 10A Output,
- BD-02PMMS-LC7001 | Amphenol Industrial Circular Connector, 2 Contacts, Panel Mount, Plug, Male, IP67, Ceres Series
- Fluke LVD2 Non Contact Voltage Detector