ABB GJL131 Contactor, 48V ac Coil, 4-Pole, 20 A, 5.5 kW 48V ac, 2 NO/2 NC, 690V
- RS 제품 번호:
- 253-4812
- 제조사 부품 번호:
- GJL1311501R0003
- 제조업체:
- ABB
Subtotal (1 unit)*
₩154,020.00
제조사가 재고 비축중
- 2026년 10월 29일 부터 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량 | 한팩당 |
|---|---|
| 1 + | ₩154,020.00 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 253-4812
- 제조사 부품 번호:
- GJL1311501R0003
- 제조업체:
- ABB
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | ABB | |
| Coil Voltage | 48V ac | |
| Product Type | Contactor | |
| Number of Poles | 4 | |
| Contact Voltage | 690V | |
| Contact Current | 20A | |
| Power Rating | 5.5kW | |
| Series | GJL131 | |
| Function | Control Unit | |
| Mount Type | DIN Rail, Wall | |
| Normal State Configuration | 2 NO/2 NC | |
| Auxiliary Contact Configuration | 0 NO/0 NC | |
| Number of Auxiliary Contacts | 0 | |
| Terminal Type | Screw | |
| Control Circuit Voltage Uc | 48V ac | |
| Operational Current Ie | 20A | |
| Minimum Operating Temperature | -25°C | |
| Contactor Application | Commercial | |
| Maximum Operating Temperature | 55°C | |
| Depth | 46.7mm | |
| Standards/Approvals | UL 60947-1, IEC/EN 60947-5-1, IEC/EN 60947-4-1, UL 60947-4-1, IEC/EN 60947-1 | |
| Length | 46.7mm | |
| Width | 52.5mm | |
| Pole and Throw Configuration | 4P | |
| 모두 선택 | ||
|---|---|---|
브랜드 ABB | ||
Coil Voltage 48V ac | ||
Product Type Contactor | ||
Number of Poles 4 | ||
Contact Voltage 690V | ||
Contact Current 20A | ||
Power Rating 5.5kW | ||
Series GJL131 | ||
Function Control Unit | ||
Mount Type DIN Rail, Wall | ||
Normal State Configuration 2 NO/2 NC | ||
Auxiliary Contact Configuration 0 NO/0 NC | ||
Number of Auxiliary Contacts 0 | ||
Terminal Type Screw | ||
Control Circuit Voltage Uc 48V ac | ||
Operational Current Ie 20A | ||
Minimum Operating Temperature -25°C | ||
Contactor Application Commercial | ||
Maximum Operating Temperature 55°C | ||
Depth 46.7mm | ||
Standards/Approvals UL 60947-1, IEC/EN 60947-5-1, IEC/EN 60947-4-1, UL 60947-4-1, IEC/EN 60947-1 | ||
Length 46.7mm | ||
Width 52.5mm | ||
Pole and Throw Configuration 4P | ||
- COO (Country of Origin):
- DE
ABB GJL131 Series Contactor, 20A Contact Current, 48V AC Coil Voltage - GJL1311501R0003
This contactor is a Compact electromagnetic switching device designed for commercial control circuits. It operates with a 48V AC control input to manage four power poles and is suited to installations where space-efficient switching of motors or loads up to a mid-range power rating is required. The unit is intended for DIN-rail or wall mounting and provides screw-terminal connections for field wiring.
Features and Benefits:
• Four-pole switching enables simultaneous multi-phase load control
• Rated operational current 20A supports moderate continuous loads
• Withstands up to 690V for use on higher-voltage systems
• Coil designed for 48V AC control circuits for standard automation panels
• Power handling up to 5.5kW permits direct motor switching in many applications
• Conforms to multiple IEC and UL standards for consistent performance
• Rated operational current 20A supports moderate continuous loads
• Withstands up to 690V for use on higher-voltage systems
• Coil designed for 48V AC control circuits for standard automation panels
• Power handling up to 5.5kW permits direct motor switching in many applications
• Conforms to multiple IEC and UL standards for consistent performance
Applications
• Suitable for controlling three-phase motor starters in factories
• Ideal for integration into automation control panels on DIN-rail
• Used with lighting and heating circuits requiring 4P switching
• Can be used for machinery requiring Compact contactor wall mounting
• Suitable for retrofit replacements in commercial electrical systems
• Ideal for integration into automation control panels on DIN-rail
• Used with lighting and heating circuits requiring 4P switching
• Can be used for machinery requiring Compact contactor wall mounting
• Suitable for retrofit replacements in commercial electrical systems
What Terminal type does it use for wiring connections?
It uses screw terminals to accept standard cable ferrules and secure conductor connections.
How many auxiliary contacts are included for control feedback?
There are no dedicated auxiliary contacts on this model for auxiliary signalling.
What ambient temperatures can it operate within?
The unit is specified to function between -25°C and 55°C for typical indoor installations.
What mounting options are available for panel installation?
It supports both DIN-rail mounting and direct wall mounting to suit varied enclosure layouts.
관련된 링크들
- 515015-601 | Latching Push Button Switch, IP67, Panel Mount
- RS PRO Steel Perforated DIN Rail, Top Hat Compatible, 500mm x 35mm x 7.5mm
- 52104571 | Lapp Cable Gland Adaptor, M20 Exterior Thread, M16 Interior Thread, Nickel Plated Brass, SKINDICHT Series
- H3CR-A8 AC24-48/DC12-48 | Omron H3CR Series DIN Rail, Panel Mount Timer Relay, 12 → 48 V dc, 24 → 48V ac, 2-Contact, 0.05 s
- RS PRO Type K Thermocouple 2m Length, 0.3mm Diameter → +600°C
- 6EP3334-8SB00-0AY0 | Siemens SITOP PSU8200 Switched Mode DIN Rail Power Supply, 120 → 230V ac ac Input, 24V dc dc Output, 10A Output,
- BD-02PMMS-LC7001 | Amphenol Industrial Circular Connector, 2 Contacts, Panel Mount, Plug, Male, IP67, Ceres Series
- Fluke LVD2 Non Contact Voltage Detector