ABB GJL131 Contactor, 110V, 127 V, 110 V, 127 V Coil, 3-Pole, 20 A, 5.5 kW 110V, 127 V, 3 NO/1 NC, 690V
- RS 제품 번호:
- 253-4803
- 제조사 부품 번호:
- GJL1311009R8014
- 제조업체:
- ABB
본 이미지는 참조용이오니 재확인이 필요하시면 문의해주세요.
Subtotal (1 pack of 10 units)*
₩1,658,980.00
제조사가 재고 비축중
- 2026년 11월 03일 부터 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량 | 한팩당 | 한팩당* |
|---|---|---|
| 10 + | ₩165,898.00 | ₩1,658,980.00 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 253-4803
- 제조사 부품 번호:
- GJL1311009R8014
- 제조업체:
- ABB
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | ABB | |
| Product Type | Contactor | |
| Coil Voltage | 110V, 127V, 110V, 127V | |
| Number of Poles | 3 | |
| Contact Voltage | 690V | |
| Contact Current | 20A | |
| Series | GJL131 | |
| Power Rating | 5.5kW | |
| Mount Type | DIN Rail | |
| Function | Control Unit | |
| Normal State Configuration | 3 NO/1 NC | |
| Number of Auxiliary Contacts | 1 | |
| Auxiliary Contact Configuration | 0 NO/1 NC | |
| Terminal Type | Solder Pin | |
| Minimum Operating Temperature | -25°C | |
| Control Circuit Voltage Uc | 110V, 127V | |
| Contactor Application | Commercial | |
| Operational Current Ie | 12A | |
| Maximum Operating Temperature | 55°C | |
| Length | 47.7mm | |
| Depth | 47.7mm | |
| Standards/Approvals | UL 60947-4-1, UL 60947-1, IEC/EN 60947-5-1, IEC/EN 60947-4-1, IEC/EN 60947-1 | |
| Width | 47.5mm | |
| Pole and Throw Configuration | 3P | |
| 모두 선택 | ||
|---|---|---|
브랜드 ABB | ||
Product Type Contactor | ||
Coil Voltage 110V, 127V, 110V, 127V | ||
Number of Poles 3 | ||
Contact Voltage 690V | ||
Contact Current 20A | ||
Series GJL131 | ||
Power Rating 5.5kW | ||
Mount Type DIN Rail | ||
Function Control Unit | ||
Normal State Configuration 3 NO/1 NC | ||
Number of Auxiliary Contacts 1 | ||
Auxiliary Contact Configuration 0 NO/1 NC | ||
Terminal Type Solder Pin | ||
Minimum Operating Temperature -25°C | ||
Control Circuit Voltage Uc 110V, 127V | ||
Contactor Application Commercial | ||
Operational Current Ie 12A | ||
Maximum Operating Temperature 55°C | ||
Length 47.7mm | ||
Depth 47.7mm | ||
Standards/Approvals UL 60947-4-1, UL 60947-1, IEC/EN 60947-5-1, IEC/EN 60947-4-1, IEC/EN 60947-1 | ||
Width 47.5mm | ||
Pole and Throw Configuration 3P | ||
- COO (Country of Origin):
- DE
ABB GJL131 Series Contactor, 5.5kW Power Rating, 12A Operational Current - GJL1311009R8014
This contractor is a Compact switching device designed for commercial electrical control and motor management, providing three-phase switching in automation and electrical systems. It is intended for DIN-rail installation and operates reliably within typical commercial environments, offering a straightforward solution for controlling motors and power circuits where a small footprint and defined operational limits are required.
Features and Benefits:
• 3P configuration delivers three-pole switching for balanced loads
• Operational current 12A enables moderate motor and circuit control
• Contact voltage 690V supports higher-voltage distribution systems
• Power rating 5.5kW allows direct control of small motors
• Coil selectable at 110V or 127V suits varied control supplies
• One auxiliary contact provides additional control feedback
• Operational current 12A enables moderate motor and circuit control
• Contact voltage 690V supports higher-voltage distribution systems
• Power rating 5.5kW allows direct control of small motors
• Coil selectable at 110V or 127V suits varied control supplies
• One auxiliary contact provides additional control feedback
Applications
• Suitable for motor control in light industrial machinery
• Ideal for control panels in commercial building services
• Used with automation relays for sequence control tasks
• Can be used for switching resistive and small inductive loads
• Ideal for control panels in commercial building services
• Used with automation relays for sequence control tasks
• Can be used for switching resistive and small inductive loads
What mounting method does it use for panel installation?
It clips onto a DIN rail, enabling quick fitting and removal in standard control enclosures.
How is the auxiliary contact configured for control circuits?
There is one auxiliary contact arranged as 0NO/1NC to offer a normally closed feedback path.
What temperature range can it operate within safely?
The device is rated to function between -25°C and 55°C for typical commercial ambient conditions.
How are external connections MADE to the contact points?
Terminals are provided as solder-pin type for PCB or wired-assembly integration.
관련된 링크들
- 515015-601 | Latching Push Button Switch, IP67, Panel Mount
- RS PRO Steel Perforated DIN Rail, Top Hat Compatible, 500mm x 35mm x 7.5mm
- 52104571 | Lapp Cable Gland Adaptor, M20 Exterior Thread, M16 Interior Thread, Nickel Plated Brass, SKINDICHT Series
- H3CR-A8 AC24-48/DC12-48 | Omron H3CR Series DIN Rail, Panel Mount Timer Relay, 12 → 48 V dc, 24 → 48V ac, 2-Contact, 0.05 s
- RS PRO Type K Thermocouple 2m Length, 0.3mm Diameter → +600°C
- 6EP3334-8SB00-0AY0 | Siemens SITOP PSU8200 Switched Mode DIN Rail Power Supply, 120 → 230V ac ac Input, 24V dc dc Output, 10A Output,
- BD-02PMMS-LC7001 | Amphenol Industrial Circular Connector, 2 Contacts, Panel Mount, Plug, Male, IP67, Ceres Series
- Fluke LVD2 Non Contact Voltage Detector