ABB GJL121 Contactor, 110V, 125 V Coil, 3-Pole, 20 A, 4 kW 110V, 125 V, 4 NO, 690V

Subtotal (1 pack of 5 units)*

₩1,797,140.00

Add to Basket
수량 선택 또는 입력
제조사가 재고 비축중
  • 2026년 11월 05일 부터 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량
한팩당
한팩당*
5 +₩359,428.00₩1,797,140.00

* 참고 가격: 실제 구매가격과 다를 수 있습니다

RS 제품 번호:
253-4788
제조사 부품 번호:
GJL1213901R0104
제조업체:
ABB
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

ABB

Coil Voltage

110V, 125V

Product Type

Contactor

Number of Poles

3

Contact Voltage

690V

Contact Current

20A

Series

GJL121

Power Rating

4kW

Mount Type

DIN Rail, Wall

Function

Control Unit

Normal State Configuration

4 NO

Auxiliary Contact Configuration

1 NO/0 NC

Number of Auxiliary Contacts

1

Terminal Type

Screw

Operational Current Ie

6A

Control Circuit Voltage Uc

110V, 125V

Minimum Operating Temperature

-20°C

Contactor Application

Control Unit

Maximum Operating Temperature

55°C

Width

96.2mm

Depth

46.7mm

Standards/Approvals

IEC/EN 60947-1, IEC/EN 60947-4-1, IEC/EN 60947-5-1, UL 60947-1, UL 60947-4-1

Length

46.7mm

Pole and Throw Configuration

3P

COO (Country of Origin):
DE

ABB GJL121 Series Contactor, 20A Contact Current, 4kW Power Rating - GJL1213901R0104


This contactor is a three-pole switching device designed to control and reverse electric motors and power circuits in commercial, industrial and residential settings. It operates with a control Coil rated for 110–125V and switches load voltages up to 690V, providing a Compact means to manage motor direction and power delivery where DIN-rail or wall mounting is required.

Features and Benefits:


• 3P configuration provides three-pole switching for three-phase systems
• 20A contact rating supports moderate current loads for motors
• 4kW power rating enables direct motor control within capacity limits
• 110–125V Coil ensures compatibility with common control voltages
• 6A operational current allows use in control circuits with defined Ie

Applications


• Suitable for reversing three-phase motors in production lines
• Ideal for control panels mounted on DIN rails or walls
• Used for switching power in commercial HVAC systems
• Can be used for motor control in light industrial machinery

What Terminal arrangement is provided for wiring?


Screw terminals are supplied to secure power and auxiliary conductors and to facilitate reliable torque connections.

How many auxiliary contacts are available and what is their configuration?


There is one auxiliary contact configured as one normally open contact for signalling or interlock functions.

What environmental temperature range can it operate within?


It functions continuously between -20°C and 55°C, suitable for typical indoor electrical environments.

What mounting options are supported for installation flexibility?


It supports both DIN-rail mounting and direct wall mounting to suit panel and enclosure layouts.

Which standards govern its electrical design?


The device conforms to IEC/EN 60947 series requirements along with equivalent UL standards for similar categories.

관련된 링크들