ABB GJL121 Contactor, 3-Pole, 20 A, 4 kW 17V, 32 V, 3 NO/1 NC, 690V

Subtotal (1 pack of 10 units)*

₩1,553,120.00

Add to Basket
수량 선택 또는 입력
일시적 품절
  • 2026년 9월 08일 부터 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량
한팩당
한팩당*
10 +₩155,312.00₩1,553,120.00

* 참고 가격: 실제 구매가격과 다를 수 있습니다

RS 제품 번호:
253-4765
제조사 부품 번호:
GJL1213001R7012
제조업체:
ABB
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

ABB

Product Type

Contactor

Number of Poles

3

Contact Voltage

690V

Contact Current

20A

Power Rating

4kW

Series

GJL121

Mount Type

DIN Rail, Wall

Function

Mini Contactor

Normal State Configuration

3 NO/1 NC

Auxiliary Contact Configuration

0 NO/1 NC

Number of Auxiliary Contacts

1

Terminal Type

Screw

Control Circuit Voltage Uc

17, 32V

Contactor Application

Commercial

Minimum Operating Temperature

-20°C

Operational Current Ie

20A

Maximum Operating Temperature

55°C

Length

46.7mm

Standards/Approvals

IEC/EN 60947-1, IEC/EN 60947-4-1, IEC/EN 60947-5-1, UL 60947-1, UL 60947-4-1

Width

52.5mm

Depth

46.7mm

Pole and Throw Configuration

3P

COO (Country of Origin):
DE

ABB GJL121 Series Contactor, 20A Contact Current, 17 to 32V DC Coil Voltage - GJL1213001R7012


This contactor is a Compact three-pole switching device designed for commercial control circuits. It operates from a low-voltage DC control supply and is intended to switch motors and loads within industrial automation and electrical installations while occupying minimal panel space.

Features and Benefits:


• 3P configuration provides three-phase switching for balanced loads
• 20A operational current allows switching of moderate power circuits
• 17–32V DC Coil enables use with common DC control supplies
• 4kW power rating supports small motor and drive loads
• Screw terminals provide secure conductor connections
• Conforms to IEC and UL 60947 standards for recognised safety frameworks

Applications


• Suitable for motor control in light industrial equipment
• Ideal for auxiliary switching in building management systems
• Used with PLC-driven control panels requiring Compact contactors
• Can be used for starting small pumps and fans in commercial sites

What mounting options are available for installation flexibility?


It can be fitted to a DIN rail or mounted directly to a panel depending on the enclosure layout.

How many auxiliary contacts are provided and what is their arrangement?


A single auxiliary contact is supplied with a normally closed contact alongside three normally open main poles.

What environmental temperatures can it tolerate during operation?


It is designed to operate between −20°C and 55°C for typical indoor commercial environments.

What physical size should be considered when planning panel space?


The unit has a narrow profile with a width of 52.5mm and a Compact length and depth to minimise enclosure footprint.

관련된 링크들