ABB GJL121 Contactor, 24V ac Coil, 3-Pole, 12 A, 4 kW 24V ac, 4 NO, 690V
- RS 제품 번호:
- 253-4753
- 제조사 부품 번호:
- GJL1211919R0101
- 제조업체:
- ABB
Subtotal (1 pack of 5 units)*
₩1,973,880.00
제조사가 재고 비축중
- 2026년 10월 30일 부터 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량 | 한팩당 | 한팩당* |
|---|---|---|
| 5 + | ₩394,776.00 | ₩1,973,880.00 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 253-4753
- 제조사 부품 번호:
- GJL1211919R0101
- 제조업체:
- ABB
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | ABB | |
| Coil Voltage | 24V ac | |
| Product Type | Contactor | |
| Number of Poles | 3 | |
| Contact Voltage | 690V | |
| Contact Current | 12A | |
| Series | GJL121 | |
| Power Rating | 4kW | |
| Function | Control Unit | |
| Mount Type | DIN Rail | |
| Normal State Configuration | 4 NO | |
| Auxiliary Contact Configuration | 1 NO | |
| Number of Auxiliary Contacts | 1 | |
| Terminal Type | Soldering | |
| Control Circuit Voltage Uc | 24V ac | |
| Contactor Application | Control Unit | |
| Operational Current Ie | 12A | |
| Minimum Operating Temperature | -20°C | |
| Maximum Operating Temperature | 55°C | |
| Depth | 47.7mm | |
| Standards/Approvals | IEC/EN 60947-1, IEC/EN 60947-4-1, IEC/EN 60947-5-1, UL 60947-1, UL 60947-4-1 | |
| Length | 47.7mm | |
| Width | 96.2mm | |
| Pole and Throw Configuration | 3P | |
| 모두 선택 | ||
|---|---|---|
브랜드 ABB | ||
Coil Voltage 24V ac | ||
Product Type Contactor | ||
Number of Poles 3 | ||
Contact Voltage 690V | ||
Contact Current 12A | ||
Series GJL121 | ||
Power Rating 4kW | ||
Function Control Unit | ||
Mount Type DIN Rail | ||
Normal State Configuration 4 NO | ||
Auxiliary Contact Configuration 1 NO | ||
Number of Auxiliary Contacts 1 | ||
Terminal Type Soldering | ||
Control Circuit Voltage Uc 24V ac | ||
Contactor Application Control Unit | ||
Operational Current Ie 12A | ||
Minimum Operating Temperature -20°C | ||
Maximum Operating Temperature 55°C | ||
Depth 47.7mm | ||
Standards/Approvals IEC/EN 60947-1, IEC/EN 60947-4-1, IEC/EN 60947-5-1, UL 60947-1, UL 60947-4-1 | ||
Length 47.7mm | ||
Width 96.2mm | ||
Pole and Throw Configuration 3P | ||
- COO (Country of Origin):
- DE
ABB GJL121 Series Contactor, 24V AC Coil Voltage, 12A Current Rating - GJL1211919R0101
This contactor is an essential control unit designed for use in various electrical applications. With a robust 3-pole configuration that can operate effectively in a temperature range of -20°C to +55°C. It operates at a Coil voltage of 24 V ac and can handle contact current ratings of up to 12 A. The Compact dimensions of 47.7mm in length, 96.2mm in width, and 47.7mm in depth make it Ideal for DIN rail mounting, ensuring ease of installation even in tight spaces.
Features & Benefits
• Functions as a control unit for reliable switching operations
• Designed as a low voltage contactor for enhanced safety
• Equipped with one auxiliary contact for additional functionality
• Features soldering pins for secure and efficient connections
• Capable of managing loads up to 4 kW for versatile applications
• Designed as a low voltage contactor for enhanced safety
• Equipped with one auxiliary contact for additional functionality
• Features soldering pins for secure and efficient connections
• Capable of managing loads up to 4 kW for versatile applications
Applications
• Utilised in automation systems for reliable control
• Suitable for switching electrical loads in industrial environments
• Employed in motor control for enhanced performance
• Ideal for protecting circuits in commercial electrical installations
• Used with auxiliary circuits for expanded operational capabilities
• Suitable for switching electrical loads in industrial environments
• Employed in motor control for enhanced performance
• Ideal for protecting circuits in commercial electrical installations
• Used with auxiliary circuits for expanded operational capabilities
What is the typical operating temperature range for this device?
The device operates effectively between -20°C and +55°C, ensuring reliability in diverse conditions.
How many auxiliary contacts can be integrated with this product?
It comes with one auxiliary contact, providing additional control capabilities for your electrical systems.
What types of applications are best suited for a 3-pole configuration?
The 3-pole configuration is Ideal for motor control and switching applications, ensuring efficient load management.
How is this contactor mounted for ease of installation?
It is designed for DIN rail mounting, allowing for quick installation and space-saving arrangements in electrical panels.
What load current does this contactor support?
It supports a contact current rating of 12 A, making it suitable for moderate to heavy-duty electrical tasks.
관련된 링크들
- 6EP3334-8SB00-0AY0 | Siemens SITOP PSU8200 Switched Mode DIN Rail Power Supply, 120 → 230V ac ac Input, 24V dc dc Output, 10A Output,
- RS PRO Steel Perforated DIN Rail, Top Hat Compatible, 500mm x 35mm x 7.5mm
- H3CR-A8 AC24-48/DC12-48 | Omron H3CR Series DIN Rail, Panel Mount Timer Relay, 12 → 48 V dc, 24 → 48V ac, 2-Contact, 0.05 s
- 515015-601 | Latching Push Button Switch, IP67, Panel Mount
- BD-02PMMS-LC7001 | Amphenol Industrial Circular Connector, 2 Contacts, Panel Mount, Plug, Male, IP67, Ceres Series
- 52104571 | Lapp Cable Gland Adaptor, M20 Exterior Thread, M16 Interior Thread, Nickel Plated Brass, SKINDICHT Series
- RS PRO Type K Thermocouple 2m Length, 0.3mm Diameter → +600°C
- Fluke LVD2 Non Contact Voltage Detector