ABB GJL121 Contactor, 24V ac Coil, 3-Pole, 16 A, 4 kW 24V ac, 3 NO/1 NC, 690V

Subtotal (1 pack of 5 units)*

₩1,859,600.00

Add to Basket
수량 선택 또는 입력
제조사가 재고 비축중
  • 2026년 11월 13일 부터 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량
한팩당
한팩당*
5 +₩371,920.00₩1,859,600.00

* 참고 가격: 실제 구매가격과 다를 수 있습니다

RS 제품 번호:
253-4748
제조사 부품 번호:
GJL1211911R0011
제조업체:
ABB
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

ABB

Coil Voltage

24V ac

Product Type

Contactor

Number of Poles

3

Contact Voltage

690V

Contact Current

16A

Power Rating

4kW

Series

GJL121

Function

Control Unit

Mount Type

DIN Rail

Normal State Configuration

3 NO/1 NC

Number of Auxiliary Contacts

1

Auxiliary Contact Configuration

1 NC

Terminal Type

Screw

Contactor Application

Control Unit

Control Circuit Voltage Uc

24V ac

Operational Current Ie

20A

Minimum Operating Temperature

-20°C

Maximum Operating Temperature

55°C

Standards/Approvals

IEC/EN 60947-1, IEC/EN 60947-4-1, IEC/EN 60947-5-1, UL 60947-1, UL 60947-4-1

Depth

46.7mm

Length

46.7mm

Width

96.2mm

Pole and Throw Configuration

3P

COO (Country of Origin):
DE

ABB GJL121 Series Contactor, 24V AC Coil Voltage, 16A Current Rating - GJL1211911R0011


This contactor is a control unit designed for reliable operation in various electrical applications. With a Compact size measuring 46.7mm in length, 96.2mm in width, and 46.7mm in depth, it features a powerful 4 kW power rating. Operating at a Coil voltage of 24 V ac, this 3-pole contactor is equipped to handle contact current ratings of up to 16 A. Its robust construction allows for operation in temperatures ranging from -20°C to +55°C, making it suitable for demanding environments.

Features & Benefits


• Designed for a maximum contact voltage of 690 V
• Equipped with screw terminals for secure connections
• 3N0 1NC normal state configuration increases versatility
• 1NC auxiliary contact enhances control options
• Ideal for DIN rail mounting for efficient space management
• 3 pole configuration provides sturdy electrical performance

Applications


• Used in automation systems for controlling motors
• Suitable for switching in industrial machinery
• Employed in HVAC systems for reliable operation
• Utilised in lighting control circuits for precise management

What is the significance of having a Coil voltage of 24 V ac?


A Coil voltage of 24 V ac provides compatibility with low-voltage control systems, offering enhanced safety and reducing the risk of electric shock in applications.

How does the contact current rating impact the performance in industrial settings?


The 16 A contact current rating ensures the contactor can handle substantial loads, making it suitable for heavy-duty applications without the risk of overheating.

What are the advantages of a DIN rail mounting style?


DIN rail mounting simplifies installation and maintenance, allowing for quick changes and making it easier to organise space in electrical panels.

Why is the maximum operating temperature important for this device?


The maximum operating temperature of +55°C allows the contactor to function reliably even in high-heat environments, ensuring consistent performance across various applications.

관련된 링크들