ABB GJL121 Contactor, 48V ac Coil, 3-Pole, 20 A, 4 kW 48V ac, 3 NO/1 NC, 690V

본 이미지는 참조용이오니 재확인이 필요하시면 문의해주세요.

Subtotal (1 pack of 10 units)*

₩1,408,500.00

Add to Basket
수량 선택 또는 입력
일시적 품절
  • 2026년 9월 17일 부터 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량
한팩당
한팩당*
10 +₩140,850.00₩1,408,500.00

* 참고 가격: 실제 구매가격과 다를 수 있습니다

RS 제품 번호:
253-4727
제조사 부품 번호:
GJL1211001R0013
제조업체:
ABB
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

ABB

Coil Voltage

48V ac

Product Type

Contactor

Number of Poles

3

Contact Voltage

690V

Contact Current

20A

Power Rating

4kW

Series

GJL121

Function

Control Unit

Mount Type

DIN Rail

Normal State Configuration

3 NO/1 NC

Number of Auxiliary Contacts

1

Auxiliary Contact Configuration

1 NC

Terminal Type

Screw

Operational Current Ie

16A

Contactor Application

Control Unit

Minimum Operating Temperature

-25°C

Control Circuit Voltage Uc

48V ac

Maximum Operating Temperature

55°C

Width

52.5mm

Depth

46.7mm

Length

46.7mm

Standards/Approvals

IEC/EN 60947-1

Pole and Throw Configuration

3P

COO (Country of Origin):
DE

ABB GJL121 Series Contactor, 48V AC Coil Voltage, 20A Current Rating - GJL1211001R0013


This contactor is a robust control unit designed to manage electrical circuits with efficiency and precision. With a Compact design that measures 46.7mm in length, 52.5mm in width, and 46.7mm in depth, it features a 3-pole configuration, making it Ideal for various electrical applications. It operates effectively within a temperature range of -25 to +55°C and at a Coil voltage of 48 V AC, this unit provides reliable performance with a contact voltage rating of 690V and a contact current rating of 20 A.

Features & Benefits


• Provides efficient control for electrical circuits with 3 pole configurations
• Supports a maximum power rating of 4 kW for various applications
• Features a screw Terminal design for secure connections
• Offers one auxiliary contact with a normally closed configuration
• Designed for DIN rail mounting to optimise space in control panels

Applications


• Used for controlling motors in industrial automation systems
• Functions in lighting control circuits to enhance efficiency
• Utilised in HVAC systems to manage operational functionality
• Applicable in machinery control for seamless operational management

What is the significance of the Coil voltage for this device?


The Coil voltage of 48 V AC is Crucial as it ensures proper activation of the contactor while maintaining safe operation within its electrical circuits, preventing potential overload.

How does the auxiliary contact contribute to the functionality of this control unit?


The single normally closed auxiliary contact allows for interlocking or feedback circuits, enabling better control and monitoring of associated devices in real-time applications.

What mounting options are available for convenient installation?


This unit is specifically designed for DIN rail mounting, which simplifies installation and configuration within existing electrical panels, ensuring a tidy and efficient setup.

What thermal limits should be considered when using this contactor?


It is important to operate this contactor within the specified temperature range of -25 to +55°Cto ensure optimal performance and longevity without risk of overheating.

관련된 링크들