ABB UA26 Contactor, 24V ac Coil, 3-Pole, 26 A 24V ac, 3 NO, 690V

Subtotal (1 unit)*

₩680,060.00

Add to Basket
수량 선택 또는 입력
제조사가 재고 비축중
  • 2026년 9월 30일 부터 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량
한팩당
1 +₩680,060.00

* 참고 가격: 실제 구매가격과 다를 수 있습니다

RS 제품 번호:
253-1963
제조사 부품 번호:
1SBL241024R8110
제조업체:
ABB
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

ABB

Coil Voltage

24V ac

Product Type

Contactor

Number of Poles

3

Contact Voltage

690V

Contact Current

26A

Series

UA26

Function

Capacitor Switching

Mount Type

DIN Rail

Normal State Configuration

3 NO

Auxiliary Contact Configuration

1 NO

Number of Auxiliary Contacts

1

Terminal Type

Screw

Control Circuit Voltage Uc

24V ac

Contactor Application

Capacitor Switching

Operational Current Ie

2A

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

55°C

Depth

120mm

Standards/Approvals

IEC 60947-5-1, IEC 60529

Length

127mm

Width

54mm

Pole and Throw Configuration

3P

COO (Country of Origin):
BG

ABB UA26 Series Contactor, 24V Control Circuit Voltage, 2A Contact Current - 1SBL241024R8110


This contractor is a Compact 3-pole control unit designed for capacitor switching in industrial power installations. It operates from a 24V AC control circuit and is intended for DIN-rail mounting within electrical panels. The device is suited to installations where inrush currents can far exceed steady-state values and includes built-in measures to manage switching transients.

Features & Benefits


• 3P configuration limits switching to three-phase capacitor banks
• Rated operational current 2A enabling small-capacitor control
• Integrated damping resistors reduce energisation current peaks
• Coil consumption with defined pull-in and holding values aids control design
• Screw terminals accept 0.75 to 4mm² cables for robust wiring
• Operational range down to -40°C supports cold-environment use

Applications


• Suitable for capacitor bank switching in power-factor correction panels
• Ideal for serial insertion of damping resistors during energisation
• used with low-power reactive components up to 690V system voltage
• Can be used for automated switching in industrial motor control rooms

What protection is recommended for the switching circuit?


Use gG-type fuses coordinated with the auxiliary circuit ratings

standard recommendations include 10A protection for auxiliary circuits and appropriate short-circuit protective devices sized to system fault currents.

How does the control Coil behave electrically?


The Coil provides specified pull-in and holding VA values at 50/60Hz, with measured operate times between 8 to 21ms for closing and 4 to 11ms for opening, useful for timing sequences.

What insulation and impulse withstand ratings apply?


Insulation is rated to 1000V (IEC/VDE) with an impulse withstand voltage of 8kV, allowing application in systems with elevated transient levels.

How is the unit mounted and connected mechanically?


The unit clips to DIN rail and uses Pozidriv M4 screws with cable clamps on the screw terminals for secure electrical connections.

관련된 링크들