ABB 1SBL13 Contactor, 100V, 250 V Coil, 3-Pole, 25 A, 5.5 kW 100V, 250 V, 3 NO/1 NC, 690V
- RS 제품 번호:
- 253-1898
- 제조사 부품 번호:
- 1SBL137005R1301
- 제조업체:
- ABB
Subtotal (1 unit)*
₩179,720.00
재고있음
- 8 개 단위 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량 | 한팩당 |
|---|---|
| 1 + | ₩179,720.00 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 253-1898
- 제조사 부품 번호:
- 1SBL137005R1301
- 제조업체:
- ABB
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | ABB | |
| Product Type | Contactor | |
| Coil Voltage | 100V, 250V | |
| Number of Poles | 3 | |
| Contact Voltage | 690V | |
| Contact Current | 25A | |
| Series | 1SBL13 | |
| Power Rating | 5.5kW | |
| Mount Type | DIN Rail | |
| Function | Control Unit | |
| Normal State Configuration | 3 NO/1 NC | |
| Auxiliary Contact Configuration | 1 NC | |
| Number of Auxiliary Contacts | 1 | |
| Terminal Type | Push-in Spring | |
| Contactor Application | Controlling Motors, Switching Power Circuits | |
| Control Circuit Voltage Uc | 100V, 250V | |
| Minimum Operating Temperature | -40°C | |
| Operational Current Ie | 25A | |
| Maximum Operating Temperature | 70°C | |
| Standards/Approvals | IEC 60947 | |
| Width | 45mm | |
| Depth | 77mm | |
| Length | 77mm | |
| Pole and Throw Configuration | 3P | |
| 모두 선택 | ||
|---|---|---|
브랜드 ABB | ||
Product Type Contactor | ||
Coil Voltage 100V, 250V | ||
Number of Poles 3 | ||
Contact Voltage 690V | ||
Contact Current 25A | ||
Series 1SBL13 | ||
Power Rating 5.5kW | ||
Mount Type DIN Rail | ||
Function Control Unit | ||
Normal State Configuration 3 NO/1 NC | ||
Auxiliary Contact Configuration 1 NC | ||
Number of Auxiliary Contacts 1 | ||
Terminal Type Push-in Spring | ||
Contactor Application Controlling Motors, Switching Power Circuits | ||
Control Circuit Voltage Uc 100V, 250V | ||
Minimum Operating Temperature -40°C | ||
Operational Current Ie 25A | ||
Maximum Operating Temperature 70°C | ||
Standards/Approvals IEC 60947 | ||
Width 45mm | ||
Depth 77mm | ||
Length 77mm | ||
Pole and Throw Configuration 3P | ||
- COO (Country of Origin):
- FR
ABB 1SBL13 Series Contactor, 3 Poles, 25A Current Rating - 1SBL137005R1301
This contactor is a robust industrial control unit designed for motor control applications. With its Compact dimensions of 77mm length, 45mm width, and a depth of 77mm, it offers reliable performance under diverse conditions. This 3-pole contactor supports a Coil voltage range of 100 to 250V AC, making it versatile for various electrical systems.
Features & Benefits
• Supports a contact voltage rating of 690V for high power applications
• Manages contact currents of up to 25A for reliable operation
• Incorporates push in spring terminals for quick and easy installation
• Designed for DIN rail mounting to optimise space in control cabinets
• Features 1 auxiliary contact with NC configuration for enhanced functionality
• Manages contact currents of up to 25A for reliable operation
• Incorporates push in spring terminals for quick and easy installation
• Designed for DIN rail mounting to optimise space in control cabinets
• Features 1 auxiliary contact with NC configuration for enhanced functionality
Applications
• Applicable in switching power circuits for industrial use
• Ideal for automation and control systems requiring reliable operation
• Commonly used in electrical installations needing Compact solutions
• Ideal for automation and control systems requiring reliable operation
• Commonly used in electrical installations needing Compact solutions
What is the significance of the auxiliary contact configuration?
The auxiliary contact configuration allows for additional control circuits, enhancing the versatility of the system. It can be used for functions such as status monitoring or interlocking with other devices, making it Crucial for efficient control strategies.
How does the Coil voltage range benefit operational stability?
The wide Coil voltage range of 100 to 250V allows the device to maintain functionality despite variations in supply voltage. This helps in reducing energy consumption and provides stable operation even in fluctuating network conditions.
What kind of switching frequency can be expected from this device?
The contactor supports a maximum electrical switching frequency of up to 1200 cycles per hour, enabling efficient and Rapid operation suitable for high-demand applications.
관련된 링크들
- 6EP3334-8SB00-0AY0 | Siemens SITOP PSU8200 Switched Mode DIN Rail Power Supply, 120 → 230V ac ac Input, 24V dc dc Output, 10A Output,
- RS PRO Steel Perforated DIN Rail, Top Hat Compatible, 500mm x 35mm x 7.5mm
- H3CR-A8 AC24-48/DC12-48 | Omron H3CR Series DIN Rail, Panel Mount Timer Relay, 12 → 48 V dc, 24 → 48V ac, 2-Contact, 0.05 s
- 515015-601 | Latching Push Button Switch, IP67, Panel Mount
- BD-02PMMS-LC7001 | Amphenol Industrial Circular Connector, 2 Contacts, Panel Mount, Plug, Male, IP67, Ceres Series
- 52104571 | Lapp Cable Gland Adaptor, M20 Exterior Thread, M16 Interior Thread, Nickel Plated Brass, SKINDICHT Series
- RS PRO Type K Thermocouple 2m Length, 0.3mm Diameter → +600°C
- Fluke LVD2 Non Contact Voltage Detector