ABB 1SBL12 Contactor, 400V ac Coil, 3-Pole, 16 A, 7.5 kW 400V, 3 NO/1 NC, 690V
- RS 제품 번호:
- 253-1877
- 제조사 부품 번호:
- 1SBL121001R2801
- 제조업체:
- ABB
Subtotal (1 unit)*
₩261,080.00
재고있음
- 추가로 2026년 8월 31일 부터 2 개 단위 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량 | 한팩당 |
|---|---|
| 1 + | ₩261,080.00 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 253-1877
- 제조사 부품 번호:
- 1SBL121001R2801
- 제조업체:
- ABB
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | ABB | |
| Product Type | Contactor | |
| Coil Voltage | 400V ac | |
| Number of Poles | 3 | |
| Contact Voltage | 690V | |
| Contact Current | 16A | |
| Series | 1SBL12 | |
| Power Rating | 7.5kW | |
| Function | Motor Control | |
| Normal State Configuration | 3 NO/1 NC | |
| Auxiliary Contact Configuration | 1 NC | |
| Number of Auxiliary Contacts | 1 | |
| Terminal Type | Screw | |
| Control Circuit Voltage Uc | 400V | |
| Minimum Operating Temperature | -40°C | |
| Operational Current Ie | 24A | |
| Contactor Application | Control Unit | |
| Maximum Operating Temperature | 70°C | |
| Width | 45mm | |
| Standards/Approvals | CSA C22.2 n° 14, IEC 60947-1 / 60947-4-1 and EN 60947-1 / 60947-4-1, UL 508 | |
| Depth | 68mm | |
| Length | 73mm | |
| Pole and Throw Configuration | 3 | |
| 모두 선택 | ||
|---|---|---|
브랜드 ABB | ||
Product Type Contactor | ||
Coil Voltage 400V ac | ||
Number of Poles 3 | ||
Contact Voltage 690V | ||
Contact Current 16A | ||
Series 1SBL12 | ||
Power Rating 7.5kW | ||
Function Motor Control | ||
Normal State Configuration 3 NO/1 NC | ||
Auxiliary Contact Configuration 1 NC | ||
Number of Auxiliary Contacts 1 | ||
Terminal Type Screw | ||
Control Circuit Voltage Uc 400V | ||
Minimum Operating Temperature -40°C | ||
Operational Current Ie 24A | ||
Contactor Application Control Unit | ||
Maximum Operating Temperature 70°C | ||
Width 45mm | ||
Standards/Approvals CSA C22.2 n° 14, IEC 60947-1 / 60947-4-1 and EN 60947-1 / 60947-4-1, UL 508 | ||
Depth 68mm | ||
Length 73mm | ||
Pole and Throw Configuration 3 | ||
- COO (Country of Origin):
- CN
ABB 1SBL12 Series Contactor, 3 Poles, 16A Contact Current Rating - 1SBL121001R2801
This is a compact 3-pole contactor designed for controlling motor applications and power circuits up to 690V AC. The contactor measures 72.5mm in depth, 45mm in width, and 68mm in height, providing a versatile solution for various industrial control settings. With a rated operational power of 7.5 kW and a current rating of 16A, this control unit enhances efficiency in electrical systems.
Features & Benefits
• Controls power circuits reliably up to 690V AC
• Suitable for both inductive and non-inductive loads
• Incorporates a built-in auxiliary contact for added functionality
• Operates effectively with a conventional free-air thermal current of 24A
• Features a quick installation design with terminal connections
• Capable of handling a maximum electrical switching frequency of 1200 cycles per hour
Applications
• Ideal for controlling 3-phase motors in various settings
• Used for managing power circuits in industrial machinery
• Employed in automation systems for effective electrical control
• Compatible with auxiliary contact blocks for enhanced circuit management
What is the maximum current handling capacity in various conditions?
The contactor can handle up to 25A in a free-air situation at 40°C, with adherence to IEC standards for optimal performance over time.
How does the product maintain operational efficiency?
With its robust construction, it offers rated thermal currents of up to 16A at 690V, ensuring that it can manage high loads effectively without risking early failure.
Can you explain the benefits of having auxiliary contacts?
The built-in auxiliary contact permits the addition of extra functions in a single unit, such as feedback loops and interlocking mechanisms, aiding in the comprehensive control of motor functions.
What are the specific voltage ratings this contactor operates at?
It operates at a rated insulation voltage of 690V and can efficiently switch within the recommended operational frequency of 50/60Hz for both main and auxiliary circuits.
How versatile is this contactor in different industrial applications?
Designed for various non-inductive and slightly inductive loads, it is suitable for diverse industrial settings, providing both reliability and flexibility in electrical control.
관련된 링크들
- RS PRO Steel Perforated DIN Rail, Top Hat Compatible, 500mm x 35mm x 7.5mm
- 6EP3334-8SB00-0AY0 | Siemens SITOP PSU8200 Switched Mode DIN Rail Power Supply, 120 → 230V ac ac Input, 24V dc dc Output, 10A Output,
- H3CR-A8 AC24-48/DC12-48 | Omron H3CR Series DIN Rail, Panel Mount Timer Relay, 12 → 48 V dc, 24 → 48V ac, 2-Contact, 0.05 s
- 52104571 | Lapp Cable Gland Adaptor, M20 Exterior Thread, M16 Interior Thread, Nickel Plated Brass, SKINDICHT Series
- 515015-601 | Latching Push Button Switch, IP67, Panel Mount
- Fluke LVD2 Non Contact Voltage Detector
- BD-02PMMS-LC7001 | Amphenol Industrial Circular Connector, 2 Contacts, Panel Mount, Plug, Male, IP67, Ceres Series
- RS PRO Type K Thermocouple 2m Length, 0.3mm Diameter → +600°C