Hager ERD Contactor, 24V Coil, 2-Pole, 25 A, 4.6 kW 24V, 2 NO, 230V
- RS 제품 번호:
- 251-2041
- 제조사 부품 번호:
- ERD225SDC
- 제조업체:
- Hager
Subtotal (1 unit)*
₩282,580.00
일시적 품절
- 1 개 단위 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량 | 한팩당 |
|---|---|
| 1 + | ₩282,580.00 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 251-2041
- 제조사 부품 번호:
- ERD225SDC
- 제조업체:
- Hager
사양
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | Hager | |
| Product Type | Contactor | |
| Coil Voltage | 24V | |
| Number of Poles | 2 | |
| Contact Voltage | 230V | |
| Contact Current | 25A | |
| Power Rating | 4.6kW | |
| Series | ERD | |
| Function | Load Control | |
| Normal State Configuration | 2 NO | |
| Terminal Type | Screw | |
| Minimum Operating Temperature | -10°C | |
| Operational Current Ie | 25A | |
| Contactor Application | Heating, Lighting Control, Power | |
| Control Circuit Voltage Uc | 24V | |
| Maximum Operating Temperature | 50°C | |
| Standards/Approvals | European directive WEEE | |
| Depth | 60mm | |
| Width | 18mm | |
| 모두 선택 | ||
|---|---|---|
브랜드 Hager | ||
Product Type Contactor | ||
Coil Voltage 24V | ||
Number of Poles 2 | ||
Contact Voltage 230V | ||
Contact Current 25A | ||
Power Rating 4.6kW | ||
Series ERD | ||
Function Load Control | ||
Normal State Configuration 2 NO | ||
Terminal Type Screw | ||
Minimum Operating Temperature -10°C | ||
Operational Current Ie 25A | ||
Contactor Application Heating, Lighting Control, Power | ||
Control Circuit Voltage Uc 24V | ||
Maximum Operating Temperature 50°C | ||
Standards/Approvals European directive WEEE | ||
Depth 60mm | ||
Width 18mm | ||
- COO (Country of Origin):
- FR
The Hager manually operated silent contactor has 24 V DC control circuit voltage and 25 A rated current, screw cage connection type with IP2X degree of protection.
-10 to 50 °C operating temperature
Relay order type
관련된 링크들
- 515015-601 | Latching Push Button Switch, IP67, Panel Mount
- RS PRO Steel Perforated DIN Rail, Top Hat Compatible, 500mm x 35mm x 7.5mm
- 52104571 | Lapp Cable Gland Adaptor, M20 Exterior Thread, M16 Interior Thread, Nickel Plated Brass, SKINDICHT Series
- H3CR-A8 AC24-48/DC12-48 | Omron H3CR Series DIN Rail, Panel Mount Timer Relay, 12 → 48 V dc, 24 → 48V ac, 2-Contact, 0.05 s
- RS PRO Type K Thermocouple 2m Length, 0.3mm Diameter → +600°C
- 6EP3334-8SB00-0AY0 | Siemens SITOP PSU8200 Switched Mode DIN Rail Power Supply, 120 → 230V ac ac Input, 24V dc dc Output, 10A Output,
- BD-02PMMS-LC7001 | Amphenol Industrial Circular Connector, 2 Contacts, Panel Mount, Plug, Male, IP67, Ceres Series
- Fluke LVD2 Non Contact Voltage Detector