ABB BC6-30-10-1.4W Contactor, 24V Coil, 3-Pole, 20 A, 4 kW 24V, 3 NO

Subtotal (1 Box of 1 unit)*

₩69,760.00

Add to Basket
수량 선택 또는 입력
재고있음
  • 추가로 2026년 10월 12일 부터 22 개 단위 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
Box(es)
Per Box
1 +₩69,760.00

* 참고 가격: 실제 구매가격과 다를 수 있습니다

RS 제품 번호:
232-0042
제조사 부품 번호:
GJL1213001R8101 BC6-30-10-1.4W 24V DC
제조업체:
ABB
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

ABB

Product Type

Contactor

Coil Voltage

24V

Number of Poles

3

Contact Current

20A

Power Rating

4kW

Series

BC6-30-10-1.4W

Mount Type

DIN Rail

Normal State Configuration

3 NO

Auxiliary Contact Configuration

1 NC

Number of Auxiliary Contacts

1

Terminal Type

Screw

Operational Current Ie

16A

Minimum Operating Temperature

-40°C

Control Circuit Voltage Uc

24V

Maximum Operating Temperature

70°C

Width

53mm

Depth

47mm

Standards/Approvals

IEC 60947-4-1

Length

58mm

Pole and Throw Configuration

3

COO (Country of Origin):
DE

ABB BC6 Series Contactor, 24V Coil Voltage, 4kW Power Rating - GJL1213001R8101 BC6-30-10-1.4W 24V DC


This contactor is engineered for reliable operation in various electrical applications. It effectively manages loads of up to 4 kW with a contact voltage rating of 600V AC. Its compact form factor makes it suitable for installations with limited space, serving as a key component for both industrial and commercial environments.

Features & Benefits


• Designed for direct control by PLC due to low coil consumption

• Three-pole configuration fits a range of applications

• Built for DIN rail mounting, simplifying the installation process

• Mechanical lifespan of 10 million cycles

Applications


• Suitable for reliable switching of single or three-phase loads

• Employed in automation tasks where space-saving installations are essential

• Utilised in operating electrical machinery in industrial settings

What type of terminals does it utilise for connections?


It uses screw terminals, ensuring secure and dependable connections in electrical installations.

How frequently can it switch electrical loads?


The contactor supports a maximum electrical switching frequency of 600 cycles per hour, enhancing operational efficiency.

Is installation on a DIN rail straightforward?


Yes, it is specifically designed for easy DIN rail mounting, facilitating quick setup and maintenance.

관련된 링크들