ABB AF Contactor, 500V Coil, 3-Pole, 250 A, 90 kW 500V, 3 NO
- RS 제품 번호:
- 231-9444
- 제조사 부품 번호:
- 1SFL487002R1411 AF190-30-11-14 250-500V
- 제조업체:
- ABB
Subtotal (1 Box of 1 unit)*
₩1,594,242.00
재고있음
- 추가로 2026년 10월 12일 부터 2 개 단위 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
Box(es) | Per Box |
|---|---|
| 1 + | ₩1,594,242.00 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 231-9444
- 제조사 부품 번호:
- 1SFL487002R1411 AF190-30-11-14 250-500V
- 제조업체:
- ABB
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | ABB | |
| Product Type | Contactor | |
| Coil Voltage | 500V | |
| Number of Poles | 3 | |
| Contact Current | 250A | |
| Power Rating | 90kW | |
| Series | AF | |
| Function | Motor Control | |
| Normal State Configuration | 3 NO | |
| Auxiliary Contact Configuration | 1 NO/1 NC | |
| Number of Auxiliary Contacts | 2 | |
| Terminal Type | Screw | |
| Contactor Application | Motor Control | |
| Control Circuit Voltage Uc | 500V | |
| Operational Current Ie | 250A | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 70°C | |
| Length | 196mm | |
| Width | 105mm | |
| Standards/Approvals | IEC 60947-4-1 | |
| Depth | 152mm | |
| Pole and Throw Configuration | 3 | |
| 모두 선택 | ||
|---|---|---|
브랜드 ABB | ||
Product Type Contactor | ||
Coil Voltage 500V | ||
Number of Poles 3 | ||
Contact Current 250A | ||
Power Rating 90kW | ||
Series AF | ||
Function Motor Control | ||
Normal State Configuration 3 NO | ||
Auxiliary Contact Configuration 1 NO/1 NC | ||
Number of Auxiliary Contacts 2 | ||
Terminal Type Screw | ||
Contactor Application Motor Control | ||
Control Circuit Voltage Uc 500V | ||
Operational Current Ie 250A | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 70°C | ||
Length 196mm | ||
Width 105mm | ||
Standards/Approvals IEC 60947-4-1 | ||
Depth 152mm | ||
Pole and Throw Configuration 3 | ||
- COO (Country of Origin):
- SE
ABB AF Series Contactor, 500V Coil Voltage, 90kW Power Rating - 1SFL487002R1411 AF190-30-11-14 250-500V
This contactor is designed for switching power circuits and effectively manages motors up to 90 kW. Its durable 3-pole configuration ensures reliable performance across various operational environments, making it essential for enhancing efficiency in electrical systems.
Features & Benefits
• 250A contactor capable of handling high current loads
• Coil voltage range of 250 to 500 V suitable for multiple applications
• High contact voltage rating of 1000V ensures safe operation
• Auxiliary contact configuration with 1 NO + 1 NC for versatility
• Surge protection integrated into a compact design reduces energy consumption
• Environmentally friendly with a recyclable rate of 79.2%
Applications
• Controls three-phase motors in industrial environments
• Ideal for applications requiring reliable operation in unstable networks
• Utilised in power circuits with dependable performance up to 1000 V
• Commonly employed in automation systems to improve efficiency
What is the maximum power rating this device can handle?
It can manage up to 90 kW in motors.
Can it operate in low-temperature environments?
Yes, it operates efficiently in temperatures as low as -40 °C.
What type of cables can be connected to this unit?
It accommodates flexible and rigid cables up to 185 mm².
Is it suitable for outdoor applications?
It is intended for indoor use; outdoor application may require additional protection.
관련된 링크들
- 515015-601 | Latching Push Button Switch, IP67, Panel Mount
- RS PRO Steel Perforated DIN Rail, Top Hat Compatible, 500mm x 35mm x 7.5mm
- 52104571 | Lapp Cable Gland Adaptor, M20 Exterior Thread, M16 Interior Thread, Nickel Plated Brass, SKINDICHT Series
- H3CR-A8 AC24-48/DC12-48 | Omron H3CR Series DIN Rail, Panel Mount Timer Relay, 12 → 48 V dc, 24 → 48V ac, 2-Contact, 0.05 s
- RS PRO Type K Thermocouple 2m Length, 0.3mm Diameter → +600°C
- 6EP3334-8SB00-0AY0 | Siemens SITOP PSU8200 Switched Mode DIN Rail Power Supply, 120 → 230V ac ac Input, 24V dc dc Output, 10A Output,
- BD-02PMMS-LC7001 | Amphenol Industrial Circular Connector, 2 Contacts, Panel Mount, Plug, Male, IP67, Ceres Series
- Fluke LVD2 Non Contact Voltage Detector