ABB AF Contactor, 100V ac, 250 V ac Coil, 4-Pole, 80 A, 45 kW 500V, 2 NO/2 NC

Subtotal (1 Box of 1 unit)*

₩936,228.00

Add to Basket
수량 선택 또는 입력
재고있음
  • 추가로 2026년 9월 28일 부터 3 개 단위 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
Box(es)
Per Box
1 +₩936,228.00

* 참고 가격: 실제 구매가격과 다를 수 있습니다

RS 제품 번호:
231-9019
제조사 부품 번호:
1SBL397501R1300 AF80-22-00-13
제조업체:
ABB
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

ABB

Product Type

Contactor

Coil Voltage

100V ac, 250V ac

Number of Poles

4

Contact Current

80A

Power Rating

45kW

Series

AF

Function

Motor Control

Normal State Configuration

2 NO/2 NC

Terminal Type

Screw

Control Circuit Voltage Uc

500V

Contactor Application

Motor Control

Operational Current Ie

125A

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

70°C

Width

70mm

Standards/Approvals

IEC 60947-4-1

Depth

116mm

Length

126mm

Pole and Throw Configuration

3

COO (Country of Origin):
FR

ABB AF Series Contactor, 100 to 250V AC Coil Voltage, 45kW Power Rating - 1SBL397501R1300 AF80-22-00-13


This contactor is designed for motor control in industrial applications, efficiently managing high current loads essential for automation and electrical systems. Its robust structure ensures effective power management in various environments.

Features & Benefits


• Utilises a 250V coil voltage for flexible control options

• Four poles enable effective circuit management

• Screw terminal connections ensure secure installation

• Compatible with DIN rail mounting for easy integration

• Built-in surge protection enhances performance

Applications


• Suitable for high-frequency switching applications

• Compatible with a range of auxiliary contact blocks

• Appropriate for electrical control panels and motor control centres

How does this product handle fluctuating voltage levels?


It incorporates AF technology that supports a wide control voltage range, ensuring consistent operation despite significant variations.

What is the appropriate installation method?


It is designed for DIN rail mounting, facilitating quick installation, while screw terminals provide a solid electrical connection.

Can it be used in outdoor environments?


While primarily designed for indoor use, it operates effectively within specified temperature ranges and maximum altitudes.

관련된 링크들