ABB AF Contactor, 100V ac, 250 V ac Coil, 3-Pole, 70 A, 185 kW 250V ac, 4 NO/1 NC
- RS 제품 번호:
- 231-8999
- 제조사 부품 번호:
- 1SBL347001R1311 AF40-30-11-13
- 제조업체:
- ABB
Subtotal (1 unit, in boxes of 1)*
₩337,200.00
재고있음
- 추가로 2026년 9월 28일 부터 9 개 단위 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
Box(es) | Per Box |
|---|---|
| 1 + | ₩337,200.00 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 231-8999
- 제조사 부품 번호:
- 1SBL347001R1311 AF40-30-11-13
- 제조업체:
- ABB
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | ABB | |
| Coil Voltage | 100V ac, 250V ac | |
| Product Type | Contactor | |
| Number of Poles | 3 | |
| Contact Current | 70A | |
| Power Rating | 185kW | |
| Series | AF | |
| Mount Type | Front | |
| Function | Motor Control | |
| Normal State Configuration | 4 NO/1 NC | |
| Number of Auxiliary Contacts | 2 | |
| Auxiliary Contact Configuration | 1 NO/1 NC | |
| Terminal Type | Screw | |
| Operational Current Ie | 70A | |
| Contactor Application | Motor Control | |
| Minimum Operating Temperature | -40°C | |
| Control Circuit Voltage Uc | 250V ac | |
| Maximum Operating Temperature | 70°C | |
| Depth | 111mm | |
| Length | 111mm | |
| Width | 67mm | |
| Standards/Approvals | IEC 60947-4-1 | |
| Pole and Throw Configuration | 3 | |
| 모두 선택 | ||
|---|---|---|
브랜드 ABB | ||
Coil Voltage 100V ac, 250V ac | ||
Product Type Contactor | ||
Number of Poles 3 | ||
Contact Current 70A | ||
Power Rating 185kW | ||
Series AF | ||
Mount Type Front | ||
Function Motor Control | ||
Normal State Configuration 4 NO/1 NC | ||
Number of Auxiliary Contacts 2 | ||
Auxiliary Contact Configuration 1 NO/1 NC | ||
Terminal Type Screw | ||
Operational Current Ie 70A | ||
Contactor Application Motor Control | ||
Minimum Operating Temperature -40°C | ||
Control Circuit Voltage Uc 250V ac | ||
Maximum Operating Temperature 70°C | ||
Depth 111mm | ||
Length 111mm | ||
Width 67mm | ||
Standards/Approvals IEC 60947-4-1 | ||
Pole and Throw Configuration 3 | ||
- COO (Country of Origin):
- FR
ABB Series AF Contactor, 3 Pole Configuration, 70A Contact Rating - 1SBL347001R1311
This contactor is a versatile, high-power solution designed for industrial applications. With a compact design, it features a robust outer casing and reliable screw terminal connections. Measuring 111mm in length, 67mm in width, and 111mm in depth, this product operates effectively within a coil voltage range of 100 to 250 V AC, making it suitable for various electrical setups.
Features & Benefits
• Controls motors up to 18.5 kW at 400 V AC
• Wide control voltage range to manage fluctuations
• Integrated surge protection for enhanced safety
• Easily extendable with auxiliary contact blocks
• Convenient DIN rail mounting style for easy installation
• Reliable operation across a temperature range of -40°C to +70°C
Applications
• Used for controlling electric motors in manufacturing
• Ideal for systems requiring reliable electrical switching
• Suited for integration in control panels and automation systems
• Utilised in power distribution within industrial environments
What current ratings does this product support for industrial use?
It supports a maximum contact current rating of 70A, suitable for heavy-duty applications. This ensures efficient control of various motors and equipment.
How does the built-in surge protection enhance its operational reliability?
The surge protection feature mitigates the risks of electrical surges, ensuring stable operation and reducing the potential for damage to connected equipment.
What types of auxiliary contacts can be integrated with this contactor?
You can add up to two auxiliary contacts, with configurations comprising one normally open (NO) and one normally closed (NC) for tailored control options.
Which mounting options are available for this contactor?
The contactor is designed for easy installation on a DIN rail, providing flexibility and convenience in various setups.
What temperature conditions can this contactor effectively operate within?
This contactor operates efficiently in ambient temperatures ranging from -40°C to +70°C, making it suitable for diverse environments.
관련된 링크들
- 515015-601 | Latching Push Button Switch, IP67, Panel Mount
- RS PRO Steel Perforated DIN Rail, Top Hat Compatible, 500mm x 35mm x 7.5mm
- 52104571 | Lapp Cable Gland Adaptor, M20 Exterior Thread, M16 Interior Thread, Nickel Plated Brass, SKINDICHT Series
- H3CR-A8 AC24-48/DC12-48 | Omron H3CR Series DIN Rail, Panel Mount Timer Relay, 12 → 48 V dc, 24 → 48V ac, 2-Contact, 0.05 s
- RS PRO Type K Thermocouple 2m Length, 0.3mm Diameter → +600°C
- 6EP3334-8SB00-0AY0 | Siemens SITOP PSU8200 Switched Mode DIN Rail Power Supply, 120 → 230V ac ac Input, 24V dc dc Output, 10A Output,
- BD-02PMMS-LC7001 | Amphenol Industrial Circular Connector, 2 Contacts, Panel Mount, Plug, Male, IP67, Ceres Series
- Fluke LVD2 Non Contact Voltage Detector