ABB AF Contactor, 60V Coil, 4-Pole, 100 A, 30 kW 60V, 4 NO

Subtotal (1 unit)*

₩800,820.00

Add to Basket
수량 선택 또는 입력
일시적 품절
  • 2026년 10월 16일 부터 2 개 단위 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량
한팩당
1 +₩800,820.00

* 참고 가격: 실제 구매가격과 다를 수 있습니다

RS 제품 번호:
225-5849
제조사 부품 번호:
1SBL367201R1100 AF52-40-00-11
제조업체:
ABB
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

ABB

Coil Voltage

60V

Product Type

Contactor

Number of Poles

4

Contact Current

100A

Power Rating

30kW

Series

AF

Function

Motor Control

Mount Type

Front

Normal State Configuration

4 NO

Terminal Type

Screw

Control Circuit Voltage Uc

60V

Minimum Operating Temperature

-40°C

Contactor Application

Motor Control

Operational Current Ie

100A

Maximum Operating Temperature

55°C

Width

70mm

Length

126mm

Depth

114mm

Standards/Approvals

IEC 60947-4-1

Pole and Throw Configuration

4

ABB AF Series Contactor, 60V Coil Voltage, 30kW Power Rating - 1SBL367201R1100 AF52-40-00-11


This contactor is designed for efficient control in electrical applications, providing reliable switching for high-current environments. It is essential for automation and motor control systems, effectively managing significant electrical loads while ensuring safety and durability.

Features & Benefits


• Operates within a specified control voltage range for optimal performance

• Integrated surge protection for stable operation

• Easy wiring with user-friendly screw terminals

• DIN rail mounting for versatility in installation

Applications


• Used for motor control in industrial machinery

• Employed in power distribution systems

• Ideal for managing high-current lighting circuits

• Suitable for heating and ventilation units

What is the maximum temperature it can operate at?


The maximum operating temperature is 70 °C for optimal performance.

Can it be used outdoors?


It is recommended for use in controlled environments to ensure longevity.

Is it suitable for high-frequency switching applications?


Yes, it has a maximum electrical switching frequency of up to 600 cycles per hour.

관련된 링크들