ABB ESB20 Contactor, 42V Coil, 2-Pole, 20 A, 1.3 kW 42V, 2 NC, 250V

Subtotal (1 unit)*

₩129,180.00

Add to Basket
수량 선택 또는 입력
일시적 품절
  • 2027년 1월 11일 부터 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량
한팩당
1 +₩129,180.00

* 참고 가격: 실제 구매가격과 다를 수 있습니다

RS 제품 번호:
211-1593
제조사 부품 번호:
1SBE121111R0202
제조업체:
ABB
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

ABB

Coil Voltage

42V

Product Type

Contactor

Number of Poles

2

Contact Voltage

250V

Contact Current

20A

Power Rating

1.3kW

Series

ESB20

Mount Type

DIN Rail

Function

Safety

Normal State Configuration

2 NC

Terminal Type

Screw

Contactor Application

Safety

Control Circuit Voltage Uc

42V

Operational Current Ie

9A

Minimum Operating Temperature

-25°C

Maximum Operating Temperature

55°C

Standards/Approvals

EN, IEC, UL

Length

65mm

Depth

65mm

Width

18mm

Pole and Throw Configuration

2

COO (Country of Origin):
BG

ABB ESB Series Contactor, 20A Contact Current Rating, 42V Control Voltage - 1SBE121111R0202


This contactor is designed for efficient control of single loads, supporting a maximum current rating of 20A. Featuring a coil voltage of 42V, it operates seamlessly in both AC and DC circuits. The compact design, with dimensions of 65mm x 18mm x 65mm, is tailored for DIN rail mounting, ensuring easy installation in industrial and domestic applications.

Features & Benefits


• Provides hum-free operation for quieter functionality

• Low power consumption contributes to energy efficiency

• Integrated overvoltage protection enhances durability

• Allows for custom configurations with various contact combinations

• Compact design maximises space efficiency in installations

• Screw terminal connections simplify wiring processes

Applications


• Utilised in control circuits for automation systems

• Commonly employed in domestic electrical installations

• Suitable for industrial machinery and equipment

• Ideal for requiring reliable load switching

What are the environmental operating conditions for this product?


It functions effectively within a temperature range of -25°C to +55°C, ensuring reliability in varying conditions.

How does the integrated overvoltage protection benefit users?


This feature safeguards the device from voltage spikes, reducing the risk of damage and prolonging service life.

What type of mounting method is compatible with this contactor?


This model is designed for DIN rail mounting, allowing for straightforward installation in compact spaces.

What are the wiring capacities for the control circuit?


The control circuit accommodates various wire sizes, supporting both flexible and rigid conductors up to 2.5mm².

관련된 링크들