ABB ESB40 Contactor, 110V ac Coil, 4-Pole, 40 A, 2.77 kW 110V ac, 4 NO, 400V

Subtotal (1 unit)*

₩348,020.00

Add to Basket
수량 선택 또는 입력
일시적 품절
  • 2026년 11월 17일 부터 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량
한팩당
1 +₩348,020.00

* 참고 가격: 실제 구매가격과 다를 수 있습니다

RS 제품 번호:
211-1526
제조사 부품 번호:
1SAE341111R0440
제조업체:
ABB
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

ABB

Coil Voltage

110V ac

Product Type

Contactor

Number of Poles

4

Contact Voltage

400V

Contact Current

40A

Series

ESB40

Power Rating

2.77kW

Function

Safety

Mount Type

DIN Rail

Normal State Configuration

4 NO

Terminal Type

Screw

Operational Current Ie

22A

Contactor Application

Safety

Minimum Operating Temperature

-25°C

Control Circuit Voltage Uc

110V ac

Maximum Operating Temperature

55°C

Standards/Approvals

EN, IEC, UL

Width

54mm

Depth

65mm

Length

65mm

Pole and Throw Configuration

4

COO (Country of Origin):
DE

ABB ESB Series Contactor, 4 Pole Configuration, 40A Current Rating - 1SAE341111R0440


This contactor is designed for high-performance control in various electrical applications, operating at 110 V AC and rated for a maximum current of 40A. With dimensions of 65mm x 54mm x 65mm, this compact unit is ideal for installation in industrial and domestic settings alike. Its robust design ensures functionality and durability in demanding environments.

Features & Benefits


• Hum-free operation enhances user comfort and device longevity

• Low power consumption contributes to energy efficiency

• Integrated overvoltage protection safeguards connected circuits

• Screw terminal connections facilitate straightforward installation

• Capable of controlling loads in both single and three-phase systems

• Compatible with DIN rail mounting for easy integration

Applications


• Used for controlling motors and high current loads

• Suitable for safety where reliability is crucial

• Ideal for cumulative installations in electrical distribution boards

• Utilised in both domestic and industrial settings to manage power effectively

What kind of environments can this unit handle?


The contactor operates effectively in ambient temperatures ranging from -25°C to +55°C, making it suitable for varied industrial environments.

How does this product protect against circuit overloads?


It features integrated overvoltage protection, which prevents potential damage from voltage spikes, ensuring circuit integrity.

What installation methods are recommended for optimum performance?


This unit is designed for DIN rail mounting, which provides a secure and standardised installation, promoting ease of maintenance and accessibility.

관련된 링크들