ABB ESB40 Contactor, 24V Coil, 4-Pole, 30 A, 9.2 kW 24V, 2 NO/2 NC, 400V

Subtotal (1 unit)*

₩326,420.00

Add to Basket
수량 선택 또는 입력
일시적 품절
  • 2026년 12월 07일 부터 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량
한팩당
1 +₩326,420.00

* 참고 가격: 실제 구매가격과 다를 수 있습니다

RS 제품 번호:
211-1521
제조사 부품 번호:
1SAE341111R0122
제조업체:
ABB
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

ABB

Product Type

Contactor

Coil Voltage

24V

Number of Poles

4

Contact Voltage

400V

Contact Current

30A

Series

ESB40

Power Rating

9.2kW

Function

Safety

Mount Type

DIN Rail

Normal State Configuration

2 NO/2 NC

Terminal Type

Screw

Contactor Application

Safety

Operational Current Ie

22A

Minimum Operating Temperature

-25°C

Control Circuit Voltage Uc

24V

Maximum Operating Temperature

55°C

Width

54mm

Standards/Approvals

UL, IEC, EN

Length

65mm

Depth

65mm

Pole and Throw Configuration

4

COO (Country of Origin):
DE

ABB ESB Series Contactor, 24V Coil Voltage, 9.2kW Power Rating - 1SAE341111R0122


This electrical contactor is designed for controlling both single and three-phase loads, making it essential for various industrial applications. It operates efficiently with a coil voltage of 24V and can handle currents up to 30A. Its reliable performance across a wide temperature range enhances its applicability in diverse environments.

Features & Benefits


• Low power consumption enhances energy efficiency

• Integrated overvoltage protection improves operational safety

• Hum-free operation increases user comfort

Applications


• Utilised in building automation systems

• Appropriate for electrical heating applications

• Commonly installed in distribution boards for effective load management

Is it compatible with AC and DC systems?


Yes, it operates smoothly with both AC and DC power sources.

What is the maximum temperature for operation?


The maximum operational temperature is 55°C, ensuring reliable performance.

How is it mounted in a control panel?


It can be securely mounted on a DIN rail for straightforward installation.

관련된 링크들