ABB ESB25 Contactor, 12V ac Coil, 4-Pole, 25 A, 17.3 kW 12V ac, 4 NO, 400V
- RS 제품 번호:
- 211-1515
- 제조사 부품 번호:
- 1SAE231111R1440
- 제조업체:
- ABB
Subtotal (1 unit)*
₩484,180.00
재고있음
- 추가로 2026년 9월 28일 부터 3 개 단위 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량 | 한팩당 |
|---|---|
| 1 + | ₩484,180.00 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 211-1515
- 제조사 부품 번호:
- 1SAE231111R1440
- 제조업체:
- ABB
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | ABB | |
| Coil Voltage | 12V ac | |
| Product Type | Contactor | |
| Number of Poles | 4 | |
| Contact Voltage | 400V | |
| Contact Current | 25A | |
| Power Rating | 17.3kW | |
| Series | ESB25 | |
| Function | Safety | |
| Mount Type | DIN Rail | |
| Normal State Configuration | 4 NO | |
| Terminal Type | Screw | |
| Control Circuit Voltage Uc | 12V ac | |
| Contactor Application | Safety | |
| Operational Current Ie | 9A | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | 55°C | |
| Depth | 65mm | |
| Width | 36mm | |
| Standards/Approvals | IEC, EN, UL | |
| Length | 65mm | |
| Pole and Throw Configuration | 4 | |
| 모두 선택 | ||
|---|---|---|
브랜드 ABB | ||
Coil Voltage 12V ac | ||
Product Type Contactor | ||
Number of Poles 4 | ||
Contact Voltage 400V | ||
Contact Current 25A | ||
Power Rating 17.3kW | ||
Series ESB25 | ||
Function Safety | ||
Mount Type DIN Rail | ||
Normal State Configuration 4 NO | ||
Terminal Type Screw | ||
Control Circuit Voltage Uc 12V ac | ||
Contactor Application Safety | ||
Operational Current Ie 9A | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature 55°C | ||
Depth 65mm | ||
Width 36mm | ||
Standards/Approvals IEC, EN, UL | ||
Length 65mm | ||
Pole and Throw Configuration 4 | ||
- COO (Country of Origin):
- DE
ABB ESB Series Contactor, 12V Control Voltage, 25A Rating - 1SAE231111R1440
This contactor is designed for precise control in both domestic and industrial applications. With a power rating of 17.3 kW and a coil voltage of 12 V AC, it operates efficiently across a wide temperature range, from -25°C to +55°C. Measuring 65mm in length, 36mm in width, and 65mm in depth, this model features four normally open (NO) poles, ensuring reliable performance in various environments.
Features & Benefits
• Provides hum-free operation for reduced noise
• Low power consumption aids in energy efficiency
• Integrated overvoltage protection enhances safety
• Versatile options for contact combinations available
• Suitable for AC or DC operation up to 25A
• Can be easily mounted on DIN rail for quick installation
Applications
• Controls single and three-phase loads effectively
• Ideal for use in factory automation and electrical systems
• Utilised in residential electrical distribution boards
• Commonly deployed in remote control systems for industrial equipment
• Employed in safety-critical within various sectors
What are the key electrical specifications of this product?
The product operates at a rated control circuit voltage of 12 V and can handle a maximum operational current of 25 A in AC-1 and AC-3 configurations. The contactor supports both single and three-phase circuits, making it versatile for various applications.
How does the design of this contactor facilitate installation and maintenance?
The compact design allows for installation on a DIN rail, ensuring it occupies minimal space while providing straightforward access for maintenance. The screw terminal type enables quick and secure wiring during installation.
What advantages does the temperature range provide for this contactor's use?
With an operational temperature range of -25°C to +55°C, the contactor is suitable for use in diverse environmental conditions, allowing it to perform reliably under varying thermal stresses typical in industrial and outdoor applications.
관련된 링크들
- 515015-601 | Latching Push Button Switch, IP67, Panel Mount
- RS PRO Steel Perforated DIN Rail, Top Hat Compatible, 500mm x 35mm x 7.5mm
- 52104571 | Lapp Cable Gland Adaptor, M20 Exterior Thread, M16 Interior Thread, Nickel Plated Brass, SKINDICHT Series
- H3CR-A8 AC24-48/DC12-48 | Omron H3CR Series DIN Rail, Panel Mount Timer Relay, 12 → 48 V dc, 24 → 48V ac, 2-Contact, 0.05 s
- RS PRO Type K Thermocouple 2m Length, 0.3mm Diameter → +600°C
- 6EP3334-8SB00-0AY0 | Siemens SITOP PSU8200 Switched Mode DIN Rail Power Supply, 120 → 230V ac ac Input, 24V dc dc Output, 10A Output,
- BD-02PMMS-LC7001 | Amphenol Industrial Circular Connector, 2 Contacts, Panel Mount, Plug, Male, IP67, Ceres Series
- Fluke LVD2 Non Contact Voltage Detector