ABB ESB25 Contactor, 12V ac Coil, 4-Pole, 25 A, 17.3 kW 12V ac, 3 NO/1 NC, 400V
- RS 제품 번호:
- 211-1514
- 제조사 부품 번호:
- 1SAE231111R1431
- 제조업체:
- ABB
Subtotal (1 unit)*
₩153,060.00
일시적 품절
- 2026년 12월 04일 부터 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량 | 한팩당 |
|---|---|
| 1 + | ₩153,060.00 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 211-1514
- 제조사 부품 번호:
- 1SAE231111R1431
- 제조업체:
- ABB
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | ABB | |
| Product Type | Contactor | |
| Coil Voltage | 12V ac | |
| Number of Poles | 4 | |
| Contact Voltage | 400V | |
| Contact Current | 25A | |
| Series | ESB25 | |
| Power Rating | 17.3kW | |
| Mount Type | DIN Rail | |
| Function | Safety | |
| Normal State Configuration | 3 NO/1 NC | |
| Terminal Type | Screw | |
| Contactor Application | Safety | |
| Control Circuit Voltage Uc | 12V ac | |
| Operational Current Ie | 9A | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | 55°C | |
| Width | 36mm | |
| Depth | 65mm | |
| Length | 65mm | |
| Standards/Approvals | EN, IEC, UL | |
| Pole and Throw Configuration | 4 | |
| 모두 선택 | ||
|---|---|---|
브랜드 ABB | ||
Product Type Contactor | ||
Coil Voltage 12V ac | ||
Number of Poles 4 | ||
Contact Voltage 400V | ||
Contact Current 25A | ||
Series ESB25 | ||
Power Rating 17.3kW | ||
Mount Type DIN Rail | ||
Function Safety | ||
Normal State Configuration 3 NO/1 NC | ||
Terminal Type Screw | ||
Contactor Application Safety | ||
Control Circuit Voltage Uc 12V ac | ||
Operational Current Ie 9A | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature 55°C | ||
Width 36mm | ||
Depth 65mm | ||
Length 65mm | ||
Standards/Approvals EN, IEC, UL | ||
Pole and Throw Configuration 4 | ||
- COO (Country of Origin):
- DE
ABB ESB Series Contactor, 12V AC Coil Voltage, 25A Current Rating - 1SAE231111R1431
This contactor is designed for controlling single and three-phase loads up to 25A, making it suitable for both domestic and industrial applications. With a coil voltage of 12V AC and a compact size of 65mm x 36mm x 65mm, it offers an efficient solution for various electrical needs.
Features & Benefits
• Hum-free operation enhances user comfort in various environments
• Low power consumption allows for cost-effective use
• Integrated overvoltage protection ensures safe operation
• Versatile contact combinations support diverse applications
• Screw terminal design simplifies installation and connections
• Operates reliably within a temperature range of -25°C to +55°C
Applications
• Ideal for controlling HVAC systems in residential buildings
• Utilised in automation circuits within industrial facilities
• Suitable for motor control in manufacturing processes
• Used in lighting control systems for commercial spaces
What are the operational limits regarding temperature for this device?
The device operates efficiently between -25°C and +55°C, ensuring reliable performance in various environments.
Can it handle more than just AC loads?
Yes, this contactor can control both AC and DC loads, providing flexibility for different applications.
What is the significance of the 4-pole configuration?
The 4-pole configuration enables the control of three-phase loads with an additional normally closed contact, enhancing control capabilities.
How does the built-in overvoltage protection function?
The overvoltage protection mechanism safeguards the contactor from voltage spikes, thereby extending its lifespan and maintaining operational integrity.
관련된 링크들
- 515015-601 | Latching Push Button Switch, IP67, Panel Mount
- RS PRO Steel Perforated DIN Rail, Top Hat Compatible, 500mm x 35mm x 7.5mm
- 52104571 | Lapp Cable Gland Adaptor, M20 Exterior Thread, M16 Interior Thread, Nickel Plated Brass, SKINDICHT Series
- H3CR-A8 AC24-48/DC12-48 | Omron H3CR Series DIN Rail, Panel Mount Timer Relay, 12 → 48 V dc, 24 → 48V ac, 2-Contact, 0.05 s
- RS PRO Type K Thermocouple 2m Length, 0.3mm Diameter → +600°C
- 6EP3334-8SB00-0AY0 | Siemens SITOP PSU8200 Switched Mode DIN Rail Power Supply, 120 → 230V ac ac Input, 24V dc dc Output, 10A Output,
- BD-02PMMS-LC7001 | Amphenol Industrial Circular Connector, 2 Contacts, Panel Mount, Plug, Male, IP67, Ceres Series
- Fluke LVD2 Non Contact Voltage Detector