WEG CWC Contactor, 230V ac Coil, 4-Pole, 12 A, 5.5 kW 230V ac, 4 NO, 690V ac

Subtotal (1 unit)*

₩65,810.00

Add to Basket
수량 선택 또는 입력
재고있음
  • 3 개 단위 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량
한팩당
1 +₩65,810.00

* 참고 가격: 실제 구매가격과 다를 수 있습니다

RS 제품 번호:
122-1038
제조사 부품 번호:
CWC012-00-40D24
제조업체:
WEG
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

WEG

Coil Voltage

230V ac

Product Type

Contactor

Number of Poles

4

Contact Voltage

690V ac

Contact Current

12A

Power Rating

5.5kW

Series

CWC

Mount Type

DIN Rail

Function

Motor Control

Normal State Configuration

4 NO

Auxiliary Contact Configuration

4 NO

Terminal Type

Screw

Control Circuit Voltage Uc

230V ac

Contactor Application

Motor Control

Operational Current Ie

12A

Minimum Operating Temperature

-25°C

Maximum Operating Temperature

55°C

Depth

52mm

Standards/Approvals

IEC, RoHS, UL

Width

45mm

Length

58mm

Pole and Throw Configuration

4PST

제외

COO (Country of Origin):
BR

CWC Series


Professional range of WEG contactors from the CWC Series designed for switching of electric motors. The contactors are modular and compact but at the same time robust and highly reliable. Built and tested according to IEC/EN60947 and DIN VDE 0660. Direct mounting capabilities. The controllers include contactors and reversing contactors.

AC/DC Operated

Screw Terminals

DIN Rail or Panel Mount

Compact space saving design

Built in auxiliary contacts

WEG Contactors


관련된 링크들