ABB, TF42 Thermal Overload Relay 1 NO/1 NC, 29A, 35 A F.L.C, 35A Contact Rating, 2.8 W 3
- RS 제품 번호:
- 711-6663
- 제조사 부품 번호:
- 1SAZ721201R1053 TF42-35
- 제조업체:
- ABB
본 이미지는 참조용이오니 재확인이 필요하시면 문의해주세요.
Subtotal (1 unit)*
₩144,360.00
- 8 개 단위 배송 준비 완료
수량 | 한팩당 |
|---|---|
| 1 + | ₩144,360.00 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 711-6663
- 제조사 부품 번호:
- 1SAZ721201R1053 TF42-35
- 제조업체:
- ABB
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | ABB | |
| FLC Motor Rating | 29A, 35A | |
| Product Type | Thermal Overload Relay | |
| Relay Contact Current | 35A | |
| Mount Type | Direct | |
| Series | TF42 | |
| Power Rating | 2.8W | |
| Pole and Throw Configuration | 3 | |
| Terminal Type | Screw | |
| Normal State Configuration | 1 NO/1 NC | |
| IP Rating | IP20 | |
| Reset Method | Automatic & Manual | |
| Number of Auxiliary Contacts | 2 | |
| Adjustable Current Range | 29 → 35 A | |
| Width | 45mm | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | 60°C | |
| Length | 88.3mm | |
| Contact Voltage | 690V ac/dc | |
| Depth | 70.5mm | |
| Standards/Approvals | IEC/EN 60947-1, GOST-R, EMC Directive 2004/108/EC, DNV, cULus, CSA 22.2 No. 14, CE, CCC, CB scheme, ABS, RoHS Directive 2002/95/EC, IEC/EN 60947-5-1, Lloyd's Register, Low Voltage Directive 2006/95/EC, RINA, UL 508, IEC/EN 60947-4-1 | |
| 모두 선택 | ||
|---|---|---|
브랜드 ABB | ||
FLC Motor Rating 29A, 35A | ||
Product Type Thermal Overload Relay | ||
Relay Contact Current 35A | ||
Mount Type Direct | ||
Series TF42 | ||
Power Rating 2.8W | ||
Pole and Throw Configuration 3 | ||
Terminal Type Screw | ||
Normal State Configuration 1 NO/1 NC | ||
IP Rating IP20 | ||
Reset Method Automatic & Manual | ||
Number of Auxiliary Contacts 2 | ||
Adjustable Current Range 29 → 35 A | ||
Width 45mm | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature 60°C | ||
Length 88.3mm | ||
Contact Voltage 690V ac/dc | ||
Depth 70.5mm | ||
Standards/Approvals IEC/EN 60947-1, GOST-R, EMC Directive 2004/108/EC, DNV, cULus, CSA 22.2 No. 14, CE, CCC, CB scheme, ABS, RoHS Directive 2002/95/EC, IEC/EN 60947-5-1, Lloyd's Register, Low Voltage Directive 2006/95/EC, RINA, UL 508, IEC/EN 60947-4-1 | ||
Thermal Overload Relay
관련된 링크들
- 515015-601 | Latching Push Button Switch, IP67, Panel Mount
- RS PRO Steel Perforated DIN Rail, Top Hat Compatible, 500mm x 35mm x 7.5mm
- 52104571 | Lapp Cable Gland Adaptor, M20 Exterior Thread, M16 Interior Thread, Nickel Plated Brass, SKINDICHT Series
- H3CR-A8 AC24-48/DC12-48 | Omron H3CR Series DIN Rail, Panel Mount Timer Relay, 12 → 48 V dc, 24 → 48V ac, 2-Contact, 0.05 s
- RS PRO Type K Thermocouple 2m Length, 0.3mm Diameter → +600°C
- 6EP3334-8SB00-0AY0 | Siemens SITOP PSU8200 Switched Mode DIN Rail Power Supply, 120 → 230V ac ac Input, 24V dc dc Output, 10A Output,
- BD-02PMMS-LC7001 | Amphenol Industrial Circular Connector, 2 Contacts, Panel Mount, Plug, Male, IP67, Ceres Series
- Fluke LVD2 Non Contact Voltage Detector