ABB, EF65-56 Electronic Overload Relay NO/NC, Trip Dial: 20 → 56 A, 20A, 56 A Contact Rating, 0.28 W 3
- RS 제품 번호:
- 258-9404
- 제조사 부품 번호:
- 1SAX331001R1102
- 제조업체:
- ABB
Subtotal (1 unit)*
₩506,360.00
제조사가 재고 비축중
- 2027년 1월 11일 부터 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량 | 한팩당 |
|---|---|
| 1 + | ₩506,360.00 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 258-9404
- 제조사 부품 번호:
- 1SAX331001R1102
- 제조업체:
- ABB
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | ABB | |
| Product Type | Electronic Overload Relay | |
| Relay Contact Current | 20A, 56A | |
| Series | EF65-56 | |
| Pole and Throw Configuration | 3 | |
| Power Rating | 0.28W | |
| Normal State Configuration | NO/NC | |
| IP Rating | IP10, IP20 | |
| Reset Method | Automatic or Manual | |
| Width | 70mm | |
| Minimum Operating Temperature | -25°C | |
| Number of Auxiliary Contacts | 1 | |
| Adjustable Current Range | 20 → 56 A | |
| Maximum Operating Temperature | 70°C | |
| Length | 105.2mm | |
| Contact Voltage | 600V | |
| Standards/Approvals | UL 60947-4-1, IEC/EN 60947-4-1, IEC/EN 60947-1, IEC/EN 60947-5-1, UL 60947-1 | |
| Depth | 105.2mm | |
| Supply Voltage | 1000V ac | |
| 모두 선택 | ||
|---|---|---|
브랜드 ABB | ||
Product Type Electronic Overload Relay | ||
Relay Contact Current 20A, 56A | ||
Series EF65-56 | ||
Pole and Throw Configuration 3 | ||
Power Rating 0.28W | ||
Normal State Configuration NO/NC | ||
IP Rating IP10, IP20 | ||
Reset Method Automatic or Manual | ||
Width 70mm | ||
Minimum Operating Temperature -25°C | ||
Number of Auxiliary Contacts 1 | ||
Adjustable Current Range 20 → 56 A | ||
Maximum Operating Temperature 70°C | ||
Length 105.2mm | ||
Contact Voltage 600V | ||
Standards/Approvals UL 60947-4-1, IEC/EN 60947-4-1, IEC/EN 60947-1, IEC/EN 60947-5-1, UL 60947-1 | ||
Depth 105.2mm | ||
Supply Voltage 1000V ac | ||
- COO (Country of Origin):
- CN
1SAX331001R1102
The ABB NFZ contactor relay is used for switching auxiliary and control circuits. NFZ contactor relay include an electronic coil interface accepting a wide control voltage Uc min. to Uc max. It has only four coils cover control voltages between 24 to 250 V 50/60 Hz or 12 to 250 V DC. It can manage large control voltage variations.
Screw terminals
IP20 Protection
관련된 링크들
- 6EP3334-8SB00-0AY0 | Siemens SITOP PSU8200 Switched Mode DIN Rail Power Supply, 120 → 230V ac ac Input, 24V dc dc Output, 10A Output,
- RS PRO Steel Perforated DIN Rail, Top Hat Compatible, 500mm x 35mm x 7.5mm
- H3CR-A8 AC24-48/DC12-48 | Omron H3CR Series DIN Rail, Panel Mount Timer Relay, 12 → 48 V dc, 24 → 48V ac, 2-Contact, 0.05 s
- 515015-601 | Latching Push Button Switch, IP67, Panel Mount
- BD-02PMMS-LC7001 | Amphenol Industrial Circular Connector, 2 Contacts, Panel Mount, Plug, Male, IP67, Ceres Series
- 52104571 | Lapp Cable Gland Adaptor, M20 Exterior Thread, M16 Interior Thread, Nickel Plated Brass, SKINDICHT Series
- RS PRO Type K Thermocouple 2m Length, 0.3mm Diameter → +600°C
- Fluke LVD2 Non Contact Voltage Detector