ABB Thermal Overload Relay 1 NO/1 NC, Trip Dial: 2.3 → 3.1 A, 2.3A, 3.1 A F.L.C, 3.1A Contact Rating, 600V dc 3
- RS 제품 번호:
- 231-8969
- 제조사 부품 번호:
- 1SAZ711201R1033 T16-3.1
- 제조업체:
- ABB
Subtotal (1 Box of 1 unit)*
₩97,000.00
재고있음
- 2 개 단위 배송 준비 완료
- 추가로 2026년 11월 06일 부터 16 개 단위 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
Box(es) | Per Box |
|---|---|
| 1 + | ₩97,000.00 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 231-8969
- 제조사 부품 번호:
- 1SAZ711201R1033 T16-3.1
- 제조업체:
- ABB
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | ABB | |
| FLC Motor Rating | 2.3A, 3.1A | |
| Product Type | Thermal Overload Relay | |
| Relay Contact Current | 3.1A | |
| Pole and Throw Configuration | 3 | |
| Normal State Configuration | 1 NO/1 NC | |
| Reset Method | Automatic & Manual | |
| IP Rating | IP20 | |
| Number of Auxiliary Contacts | 2 | |
| Adjustable Current Range | 2.3 → 3.1 A | |
| Minimum Operating Temperature | -50°C | |
| Width | 45mm | |
| Length | 76.7mm | |
| Contact Voltage | 690V | |
| Maximum Operating Temperature | 80°C | |
| Standards/Approvals | IEC/EN 60947-1, IEC/EN 60947-4-1, IEC/EN 60947-5-1, UL 60947-1, UL 60947-4-1 | |
| Depth | 53.5mm | |
| Control Voltage | 600V dc | |
| 모두 선택 | ||
|---|---|---|
브랜드 ABB | ||
FLC Motor Rating 2.3A, 3.1A | ||
Product Type Thermal Overload Relay | ||
Relay Contact Current 3.1A | ||
Pole and Throw Configuration 3 | ||
Normal State Configuration 1 NO/1 NC | ||
Reset Method Automatic & Manual | ||
IP Rating IP20 | ||
Number of Auxiliary Contacts 2 | ||
Adjustable Current Range 2.3 → 3.1 A | ||
Minimum Operating Temperature -50°C | ||
Width 45mm | ||
Length 76.7mm | ||
Contact Voltage 690V | ||
Maximum Operating Temperature 80°C | ||
Standards/Approvals IEC/EN 60947-1, IEC/EN 60947-4-1, IEC/EN 60947-5-1, UL 60947-1, UL 60947-4-1 | ||
Depth 53.5mm | ||
Control Voltage 600V dc | ||
- COO (Country of Origin):
- DE
The ABB Thermal overload relays are economic electromechanical protection devices for the main circuit. They offer reliable protection for motors in the event of overload or phase failure. The thermal overload relay can make up a compact starting solution together with contactors.
Trip class 10
Adjustable current setting ranges
Overload protection with phase loss sensitivity
Temperature compensation up to +60°C
Automatic or manual reset, sealable
Stop and test function
관련된 링크들
- 6EP3334-8SB00-0AY0 | Siemens SITOP PSU8200 Switched Mode DIN Rail Power Supply, 120 → 230V ac ac Input, 24V dc dc Output, 10A Output,
- RS PRO Steel Perforated DIN Rail, Top Hat Compatible, 500mm x 35mm x 7.5mm
- H3CR-A8 AC24-48/DC12-48 | Omron H3CR Series DIN Rail, Panel Mount Timer Relay, 12 → 48 V dc, 24 → 48V ac, 2-Contact, 0.05 s
- 515015-601 | Latching Push Button Switch, IP67, Panel Mount
- BD-02PMMS-LC7001 | Amphenol Industrial Circular Connector, 2 Contacts, Panel Mount, Plug, Male, IP67, Ceres Series
- 52104571 | Lapp Cable Gland Adaptor, M20 Exterior Thread, M16 Interior Thread, Nickel Plated Brass, SKINDICHT Series
- RS PRO Type K Thermocouple 2m Length, 0.3mm Diameter → +600°C
- Fluke LVD2 Non Contact Voltage Detector