Omron, J7TKN Overload Relay, 2.7A, 4 A F.L.C, 23A Contact Rating, 24V dc 3P
- RS 제품 번호:
- 215-5242
- 제조사 부품 번호:
- J7TKN-A-4
- 제조업체:
- Omron
Subtotal (1 unit)*
₩197,140.00
일시적 품절
- 2026년 11월 12일 부터 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량 | 한팩당 |
|---|---|
| 1 + | ₩197,140.00 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 215-5242
- 제조사 부품 번호:
- J7TKN-A-4
- 제조업체:
- Omron
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | Omron | |
| Product Type | Overload Relay | |
| FLC Motor Rating | 2.7A, 4A | |
| Relay Contact Current | 23A | |
| Mount Type | Direct | |
| Series | J7TKN | |
| Pole and Throw Configuration | 3P | |
| Minimum Operating Temperature | -25°C | |
| Adjustable Current Range | 2.7 → 4 A | |
| Width | 48.5mm | |
| Maximum Operating Temperature | 60°C | |
| Contact Voltage | 600V ac | |
| Length | 95mm | |
| Depth | 77mm | |
| Standards/Approvals | IEC 60947-4-1, VDE 0660, EN 60947-4-1 | |
| Control Voltage | 24V dc | |
| 모두 선택 | ||
|---|---|---|
브랜드 Omron | ||
Product Type Overload Relay | ||
FLC Motor Rating 2.7A, 4A | ||
Relay Contact Current 23A | ||
Mount Type Direct | ||
Series J7TKN | ||
Pole and Throw Configuration 3P | ||
Minimum Operating Temperature -25°C | ||
Adjustable Current Range 2.7 → 4 A | ||
Width 48.5mm | ||
Maximum Operating Temperature 60°C | ||
Contact Voltage 600V ac | ||
Length 95mm | ||
Depth 77mm | ||
Standards/Approvals IEC 60947-4-1, VDE 0660, EN 60947-4-1 | ||
Control Voltage 24V dc | ||
Omron J7TKN Series Overload Relay, 2.7 to 4 A FLC Motor Rating, 600V AC Contact Voltage Rating - J7TKN-A-4
This overload relay is a vital component in electrical systems, designed to protect motors from overload conditions. The compact unit measures 48.5mm in width, 77mm in depth, and 95mm in length. It operates at a control voltage of 24V DC, making it suitable for various industrial applications.
Features & Benefits
• Designed for direct and separate mounting to optimise space
• Features a robust 600V AC contact voltage rating for high reliability
• Capable of handling a contact current rating of up to 23A
• Compact design ideal for installations in constrained environments
Applications
• Used for motor protection in industrial automation
• Suitable for mechanical and electrical machinery
• Ideal for use in systems requiring reliable overload protection
• Utilised in environments with 24V DC control systems
How does the relay prevent damage to motors during overload situations?
It senses excess current and interrupts power to the motor, preventing overheating and damage.
What environmental conditions can this unit withstand?
It operates effectively between -25°C to 60°C, ensuring reliability in various settings.
What is the significance of the 3-pole configuration?
The 3-pole design facilitates the protection of three-phase motors, enhancing operational safety and efficiency.
관련된 링크들
- 515015-601 | Latching Push Button Switch, IP67, Panel Mount
- RS PRO Steel Perforated DIN Rail, Top Hat Compatible, 500mm x 35mm x 7.5mm
- 52104571 | Lapp Cable Gland Adaptor, M20 Exterior Thread, M16 Interior Thread, Nickel Plated Brass, SKINDICHT Series
- H3CR-A8 AC24-48/DC12-48 | Omron H3CR Series DIN Rail, Panel Mount Timer Relay, 12 → 48 V dc, 24 → 48V ac, 2-Contact, 0.05 s
- RS PRO Type K Thermocouple 2m Length, 0.3mm Diameter → +600°C
- 6EP3334-8SB00-0AY0 | Siemens SITOP PSU8200 Switched Mode DIN Rail Power Supply, 120 → 230V ac ac Input, 24V dc dc Output, 10A Output,
- BD-02PMMS-LC7001 | Amphenol Industrial Circular Connector, 2 Contacts, Panel Mount, Plug, Male, IP67, Ceres Series
- Fluke LVD2 Non Contact Voltage Detector