ABB LD Contactor Terminal Block for use with NF Series
- RS 제품 번호:
- 711-6433
- Distrelec 제품 번호:
- 304-08-590
- 제조사 부품 번호:
- 1SBN070156T1000 LDC4
- 제조업체:
- ABB
Subtotal (1 unit)*
₩3,940.00
재고있음
- 152 개 단위 배송 준비 완료
- 추가로 2026년 10월 16일 부터 160 개 단위 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량 | 한팩당 |
|---|---|
| 1 + | ₩3,940.00 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 711-6433
- Distrelec 제품 번호:
- 304-08-590
- 제조사 부품 번호:
- 1SBN070156T1000 LDC4
- 제조업체:
- ABB
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | ABB | |
| Accessory Type | Terminal Block | |
| Product Type | Contactor Terminal Block | |
| For Use With | NF Series | |
| Standards/Approvals | No | |
| Series | LD | |
| 모두 선택 | ||
|---|---|---|
브랜드 ABB | ||
Accessory Type Terminal Block | ||
Product Type Contactor Terminal Block | ||
For Use With NF Series | ||
Standards/Approvals No | ||
Series LD | ||
ABB Series LD Contactor Terminal Block, 690V Voltage Rating, For Use With NF Series - 1SBN070156T1000 LDC4
This contactor terminal block is an essential accessory designed for the NF series contactors and relays. Featuring screw terminals for both top and bottom access, it enables easy installation and connection. With a compact size of 35mm width, 24mm length, and 22mm height, this model effectively supports electrical systems up to a voltage rating of 690V.
Features & Benefits
• Designed for NF series electrical terminal blocks
• Supports easy coil terminal access with screw terminals
• Rated insulation voltage of 690V ensures high performance
• Compatible with numerous AF and NF models for flexibility
• Simplifies control circuit connections with specific wire capacities
• Built to meet international standards for enhanced safety
Applications
• Used with AF(C)(S)09(Z)(B)...96 contactors
• Used for NF(C)(Z)(B) contactor relays
• Ideal for various industrial contactor
• Compatible with ABB NF series components for optimal performance
• Designed for control circuits operating at 50/60 Hz
What is the maximum connecting capacity for the terminals?
The maximum connecting capacity for flexible conductors with ferrules can accommodate sizes ranging from 0.75mm² to 2.5mm², depending on the connection type used.
How does this product ensure compliance with industry standards?
It complies with IEC/EN60947-1 and various UL/CSA standards, ensuring it meets safety and performance requirements applicable to low-voltage installations.
What is the recommended wire stripping length for optimal connections?
A wire stripping length of 10mm is recommended for achieving secure connections with the screw terminals, promoting reliability in operation.
Can this terminal block be used with other types of terminal connections?
Yes, it is compatible with a variety of terminal types, including both flexible and rigid stranded and solid wires, making it versatile for different applications.
관련된 링크들
- 6EP3334-8SB00-0AY0 | Siemens SITOP PSU8200 Switched Mode DIN Rail Power Supply, 120 → 230V ac ac Input, 24V dc dc Output, 10A Output,
- RS PRO Steel Perforated DIN Rail, Top Hat Compatible, 500mm x 35mm x 7.5mm
- H3CR-A8 AC24-48/DC12-48 | Omron H3CR Series DIN Rail, Panel Mount Timer Relay, 12 → 48 V dc, 24 → 48V ac, 2-Contact, 0.05 s
- 515015-601 | Latching Push Button Switch, IP67, Panel Mount
- BD-02PMMS-LC7001 | Amphenol Industrial Circular Connector, 2 Contacts, Panel Mount, Plug, Male, IP67, Ceres Series
- 52104571 | Lapp Cable Gland Adaptor, M20 Exterior Thread, M16 Interior Thread, Nickel Plated Brass, SKINDICHT Series
- RS PRO Type K Thermocouple 2m Length, 0.3mm Diameter → +600°C
- Fluke LVD2 Non Contact Voltage Detector