ABB BB4 Fixing Clip for use with AF09 to AF38 Series
- RS 제품 번호:
- 711-6414
- 제조사 부품 번호:
- 1SBN110120W1000 BB4
- 제조업체:
- ABB
Subtotal (1 unit)*
₩2,280.00
재고있음
- 78 개 단위 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량 | 한팩당 |
|---|---|
| 1 + | ₩2,280.00 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 711-6414
- 제조사 부품 번호:
- 1SBN110120W1000 BB4
- 제조업체:
- ABB
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | ABB | |
| Accessory Type | Fixing Clip | |
| Product Type | Fixing Clip | |
| For Use With | AF09 to AF38 Series | |
| Standards/Approvals | RoHS | |
| Series | BB4 | |
| 모두 선택 | ||
|---|---|---|
브랜드 ABB | ||
Accessory Type Fixing Clip | ||
Product Type Fixing Clip | ||
For Use With AF09 to AF38 Series | ||
Standards/Approvals RoHS | ||
Series BB4 | ||
ABB BB4 Series Fixing Clip, For Use With AF09 to AF38 Series, RoHS Compliant - 1SBN110120W1000 BB4
This fixing clip is an accessory designed to secure and mount compatible motor-protection devices within control panels and equipment racks. It functions as a mounting aid that interfaces with a defined range of protective units, providing a streamlined solution for integrating those devices into electrical and automation assemblies.
Features and Benefits:
• Compatible with AF09-AF38 devices for straightforward integration
• Manufactured to BB4 design for standardised attachment
• Conforms to RoHS for restricted-substances compliance
• Provides stable mounting to reduce vibration-related movement
• Enables quick installation to minimise panel assembly time
• Manufactured to BB4 design for standardised attachment
• Conforms to RoHS for restricted-substances compliance
• Provides stable mounting to reduce vibration-related movement
• Enables quick installation to minimise panel assembly time
Applications
• Suitable for mounting motor-protection devices in control panels
• Ideal for electrical distribution and switchgear assemblies
• Used with AF09 to AF38 units in industrial automation systems
• Can be used for retrofitting protection devices in maintenance work
• Ideal for electrical distribution and switchgear assemblies
• Used with AF09 to AF38 units in industrial automation systems
• Can be used for retrofitting protection devices in maintenance work
Which product range does it attach to?
It is intended to be used with AF09 through AF38 protective units, allowing attachment to that specific family of devices.
What regulatory constraint does the item meet?
The component meets RoHS requirements, limiting the use of specified hazardous substances in its construction.
How does it assist installation workflows?
Its form factor and mounting method reduce installation duration by providing a direct attachment Interface tailored to compatible units.
Is it categorised under a particular accessory type?
Yes, it functions as a dedicated fixing clip accessory intended for mounting tasks within electrical assemblies.
관련된 링크들
- 6EP3334-8SB00-0AY0 | Siemens SITOP PSU8200 Switched Mode DIN Rail Power Supply, 120 → 230V ac ac Input, 24V dc dc Output, 10A Output,
- RS PRO Steel Perforated DIN Rail, Top Hat Compatible, 500mm x 35mm x 7.5mm
- H3CR-A8 AC24-48/DC12-48 | Omron H3CR Series DIN Rail, Panel Mount Timer Relay, 12 → 48 V dc, 24 → 48V ac, 2-Contact, 0.05 s
- 515015-601 | Latching Push Button Switch, IP67, Panel Mount
- BD-02PMMS-LC7001 | Amphenol Industrial Circular Connector, 2 Contacts, Panel Mount, Plug, Male, IP67, Ceres Series
- 52104571 | Lapp Cable Gland Adaptor, M20 Exterior Thread, M16 Interior Thread, Nickel Plated Brass, SKINDICHT Series
- RS PRO Type K Thermocouple 2m Length, 0.3mm Diameter → +600°C
- Fluke LVD2 Non Contact Voltage Detector