ABB VM4 Contactor Interlock for use with AF09 to AF38 Series
- RS 제품 번호:
- 711-6411
- 제조사 부품 번호:
- 1SBN030105T1000 VM4
- 제조업체:
- ABB
Subtotal (1 unit)*
₩26,480.00
재고있음
- 58 개 단위 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량 | 한팩당 |
|---|---|
| 1 + | ₩26,480.00 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 711-6411
- 제조사 부품 번호:
- 1SBN030105T1000 VM4
- 제조업체:
- ABB
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | ABB | |
| Accessory Type | Interlock | |
| Product Type | Contactor Interlock | |
| For Use With | AF09 to AF38 Series | |
| Standards/Approvals | No | |
| Series | VM4 | |
| 모두 선택 | ||
|---|---|---|
브랜드 ABB | ||
Accessory Type Interlock | ||
Product Type Contactor Interlock | ||
For Use With AF09 to AF38 Series | ||
Standards/Approvals No | ||
Series VM4 | ||
ABB Mechanical Interlock Unit, bag 10 piece, 180X120X20mm - VM4
The is a mechanical interlock unit designed for the interlocking side-by-side without additional width of two 3-pole or 4-pole AF09 to AF38, AFC09 to AFC38, and AFS0 AFS38 contactors. When mounted between two contactors, the VM4 mechanical interlock unit prevents one of the contactors from closing as long as the other contactor is closed. The mechanical interlock unit VM4 includes 2 fixing clips (BB4)
Features & Benefits
• Occupies minimal space, making it ideal for tight installations
• By mechanically preventing simultaneous closure of adjacent contactors, it enhances safety and prevents accidental short circuits
• The unit includes 2 fixing clips (BB4) for straightforward mounting between compatible contactors
• Suitable for use with AF09 to AF38 series contactors, including various pole configurations
Applications
• Use the VM4 to interlock motor contactors in control panels, ensuring proper sequencing and preventing unintended parallel operation
• Install it in machinery control circuits to prevent simultaneous activation of multiple loads
• Use in heating, ventilation, and air conditioning systems to interlock contactors for compressors, fans, and pumps
Can I use the VM4 with any contactor?
It is specifically designed for use with AF09 to AF38 series contactors.
How does the VM4 prevent simultaneous closure?
When mounted between two contactors, it mechanically ensures that one contactor remains open while the other is closed.
Is it suitable for motor control applications?
Yes, the VM4 is commonly used in motor control panels to prevent parallel activation of motor contactors.
관련된 링크들
- 515015-601 | Latching Push Button Switch, IP67, Panel Mount
- RS PRO Steel Perforated DIN Rail, Top Hat Compatible, 500mm x 35mm x 7.5mm
- 52104571 | Lapp Cable Gland Adaptor, M20 Exterior Thread, M16 Interior Thread, Nickel Plated Brass, SKINDICHT Series
- H3CR-A8 AC24-48/DC12-48 | Omron H3CR Series DIN Rail, Panel Mount Timer Relay, 12 → 48 V dc, 24 → 48V ac, 2-Contact, 0.05 s
- RS PRO Type K Thermocouple 2m Length, 0.3mm Diameter → +600°C
- 6EP3334-8SB00-0AY0 | Siemens SITOP PSU8200 Switched Mode DIN Rail Power Supply, 120 → 230V ac ac Input, 24V dc dc Output, 10A Output,
- BD-02PMMS-LC7001 | Amphenol Industrial Circular Connector, 2 Contacts, Panel Mount, Plug, Male, IP67, Ceres Series
- Fluke LVD2 Non Contact Voltage Detector