ABB BEA Connection Link for use with MS116 Series, AF09 to AF16 Series, MS132 Series
- RS 제품 번호:
- 711-6405
- 제조사 부품 번호:
- 1SBN081306T1000 BEA16-4
- 제조업체:
- ABB
Subtotal (1 unit)*
₩11,040.00
재고있음
- 40 개 단위 배송 준비 완료
- 추가로 2026년 11월 06일 부터 40 개 단위 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량 | 한팩당 |
|---|---|
| 1 + | ₩11,040.00 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 711-6405
- 제조사 부품 번호:
- 1SBN081306T1000 BEA16-4
- 제조업체:
- ABB
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | ABB | |
| Product Type | Connection Link | |
| Accessory Type | Connecting Link | |
| For Use With | MS116 Series, AF09 to AF16 Series, MS132 Series | |
| Standards/Approvals | No | |
| Series | BEA | |
| 모두 선택 | ||
|---|---|---|
브랜드 ABB | ||
Product Type Connection Link | ||
Accessory Type Connecting Link | ||
For Use With MS116 Series, AF09 to AF16 Series, MS132 Series | ||
Standards/Approvals No | ||
Series BEA | ||
ABB BEA Series Connection Link, 690V Voltage Rating, For Use With AF09 to AF16 Series - 1SBN081306T1000 BEA16-4
This connection link is a vital accessory within the electrical industry. The BEA16-4 insulated connecting link is specifically designed to provide a seamless connection between various contactors and manual motor starters. It is compatible with the AF09 to AF16 series and MS116 series, making it an essential component in automation and control systems. The dimensions include a net width of 45mm and height of 41.8mm, ensuring compact integration with existing setups.
Features & Benefits
• Ensures robust electrical connection at 690V AC
• Compatible with AF09 to AF16 and MS116 series
• Simplifies the connection process between contactors and motor starters
• Suitable for both mechanical and electrical linking
• Designed to meet industry standards for safety and performance
• Lightweight at only 0.025kg for easier handling
Applications
• Utilised for connecting AF09 to AF16 series contactors
• Used with MS116 series manual motor starters
• Ideal for industrial electrical assemblies
• Suitable for automation control panel installations
• Effective for high voltage electrical system integration
What voltage ratings are supported by this connecting link?
The connecting link can support voltage operations up to 690V AC, making it suitable for a variety of industrial applications, ensuring reliable performance in high voltage setups.
Can this link be used with reversing contactors?
Yes, the design accommodates not only standard contactors but also reversing contactors, ensuring versatile connectivity across different system configurations.
How does the weight of this component impact installation?
At 0.025kg, the lightweight design allows for easier handling during installation and reduces overall load, which can be beneficial in tight spaces or when mounting on various substrates.
What materials are used in the assembly of this link?
The connecting link is made from high-quality insulation materials to ensure safety and durability, complying with industry standards that address electrical performance and longevity.
관련된 링크들
- 515015-601 | Latching Push Button Switch, IP67, Panel Mount
- RS PRO Steel Perforated DIN Rail, Top Hat Compatible, 500mm x 35mm x 7.5mm
- 52104571 | Lapp Cable Gland Adaptor, M20 Exterior Thread, M16 Interior Thread, Nickel Plated Brass, SKINDICHT Series
- H3CR-A8 AC24-48/DC12-48 | Omron H3CR Series DIN Rail, Panel Mount Timer Relay, 12 → 48 V dc, 24 → 48V ac, 2-Contact, 0.05 s
- RS PRO Type K Thermocouple 2m Length, 0.3mm Diameter → +600°C
- 6EP3334-8SB00-0AY0 | Siemens SITOP PSU8200 Switched Mode DIN Rail Power Supply, 120 → 230V ac ac Input, 24V dc dc Output, 10A Output,
- BD-02PMMS-LC7001 | Amphenol Industrial Circular Connector, 2 Contacts, Panel Mount, Plug, Male, IP67, Ceres Series
- Fluke LVD2 Non Contact Voltage Detector