ABB VEM4 Contactor Interlock for use with AF09 to AF16 Series

Subtotal (1 unit)*

₩37,800.00

Add to Basket
수량 선택 또는 입력
재고있음
  • 37 개 단위 배송 준비 완료
  • 추가로 2026년 9월 11일 부터 60 개 단위 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량
한팩당
1 +₩37,800.00

* 참고 가격: 실제 구매가격과 다를 수 있습니다

RS 제품 번호:
711-6402
제조사 부품 번호:
1SBN030111R1000 VEM4
제조업체:
ABB
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

ABB

Accessory Type

Interlock

Product Type

Contactor Interlock

For Use With

AF09 to AF16 Series

Standards/Approvals

No

Series

VEM4

ABB Contactor Interlock, 6kV Rated Impulse Withstand Voltage, Screw Terminals - VE5 Series - 1SBN030111R1000


Use this contactor interlock from ABB to stop electrical hazards from getting to your machinery. It's configured to prevent two contactors from closing or opening simultaneously, ensuring that activities are carried out in a set and safe order. The 2-pole setup allows you to control two devices at once and minimises the amount of wiring needed. With a rated impulse withstand voltage of 6kV, this component resists sudden current surges without suffering damage. As it weighs just 350g, it's easy to handle during assembly and won't strain your mounting surface.

Features & Benefits


• IP20-rated, indicating it's finger-safe and resistant to dust or objects larger than 12mm

• Mechanical durability of 5 million cycles for long-lasting performance

• Tightening torque of 1.2Nm for secure and vibration-resistant attachment to equipment

• Wirable using flexible, solid or stranded wires for versatility

• Screw terminals for easy and time-efficient installation

Applications


• Renewable energy systems

• Oil and gas plants

• Railway facilities

What accessories are included?


This contactor interlock comes with two fixing clips and a VE4 electrical interlock block, so you get all you need for immediate assembly.

관련된 링크들