ABB VE5 Contactor Interlock for use with A9 to A40 Series
- RS 제품 번호:
- 456-0304
- 제조사 부품 번호:
- 1SBN030110R1000
- 제조업체:
- ABB
Subtotal (1 unit)*
₩70,960.00
재고있음
- 추가로 2026년 10월 12일 부터 7 개 단위 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량 | 한팩당 |
|---|---|
| 1 + | ₩70,960.00 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 456-0304
- 제조사 부품 번호:
- 1SBN030110R1000
- 제조업체:
- ABB
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | ABB | |
| Product Type | Contactor Interlock | |
| Accessory Type | Mechanical Interlock | |
| For Use With | A9 to A40 Series | |
| Standards/Approvals | acc. to IEC 60947-5-1 and VDE 0110 (Gr. C), acc. to UL/CSA 600, EU Directive 2011/65/EU | |
| Series | VE5 | |
| 모두 선택 | ||
|---|---|---|
브랜드 ABB | ||
Product Type Contactor Interlock | ||
Accessory Type Mechanical Interlock | ||
For Use With A9 to A40 Series | ||
Standards/Approvals acc. to IEC 60947-5-1 and VDE 0110 (Gr. C), acc. to UL/CSA 600, EU Directive 2011/65/EU | ||
Series VE5 | ||
제외
- COO (Country of Origin):
- IN
ABB VE5 Series Contactor Interlock, 2.3A Current Rating, 690V Voltage Rating - 1SBN030110R1000
This contactor interlock is an essential electrical interlock device designed to enhance safety and reliability in industrial automation applications. Suitable for use with the A9 to A40 series, it operates at a voltage rating of 690V. This interlock facilitates seamless integration into existing systems, ensuring operational efficiency and compliance with safety standards.
Features & Benefits
• Provides a 2NC contact configuration for enhanced safety
• Operates reliably at a voltage rating of 690V
• Supports a current rating of up to 2.3A
• Designed for compatibility with A9 to A40 series equipment
• Streamlines safety protocols in industrial environments
• Reliable component in ABB contactor accessories portfolio
Applications
• Used with A9 to A40 series equipment
• Ideal for safety in industrial automation
• Integrates with various ABB electrical systems
• Essential for maintaining safety standards during operations
• Utilised in circuit separation and power control
What types of equipment can be used with this interlock?
This interlock is specifically designed to work with the A9 to A40 series, allowing for effective integration into various electrical systems. Its compatibility makes it a versatile choice for those using ABB products.
How does this interlock enhance safety in electrical systems?
By using a 2NC contact configuration, this interlock prevents unintended operations, ensuring that equipment cannot be activated under unsafe conditions. This feature is critical in safeguarding against electrical hazards.
What is the maximum voltage this interlock can handle?
The device operates at a maximum voltage rating of 690V, making it suitable for heavy-duty applications and capable of managing significant electrical loads commonly found in industrial settings.
What current rating does this interlock support?
It supports a current rating of 2.3A, allowing it to function effectively in various automation contexts, ensuring reliability in high-demand environments.
Can this interlock be installed easily in existing systems?
Yes, its design is tailored for compatibility with existing ABB equipment, facilitating straightforward installation and minimising the need for extensive modifications to current setups.
관련된 링크들
- 515015-601 | Latching Push Button Switch, IP67, Panel Mount
- RS PRO Steel Perforated DIN Rail, Top Hat Compatible, 500mm x 35mm x 7.5mm
- 52104571 | Lapp Cable Gland Adaptor, M20 Exterior Thread, M16 Interior Thread, Nickel Plated Brass, SKINDICHT Series
- H3CR-A8 AC24-48/DC12-48 | Omron H3CR Series DIN Rail, Panel Mount Timer Relay, 12 → 48 V dc, 24 → 48V ac, 2-Contact, 0.05 s
- RS PRO Type K Thermocouple 2m Length, 0.3mm Diameter → +600°C
- 6EP3334-8SB00-0AY0 | Siemens SITOP PSU8200 Switched Mode DIN Rail Power Supply, 120 → 230V ac ac Input, 24V dc dc Output, 10A Output,
- BD-02PMMS-LC7001 | Amphenol Industrial Circular Connector, 2 Contacts, Panel Mount, Plug, Male, IP67, Ceres Series
- Fluke LVD2 Non Contact Voltage Detector