Siemens 3RA1 Link Module for use with 3RT2 Series, 3RV2 Series
- RS 제품 번호:
- 455-6406
- Distrelec 제품 번호:
- 304-09-104
- 제조사 부품 번호:
- 3RA1921-1DA00
- 제조업체:
- Siemens
Subtotal (1 unit)*
₩50,140.00
재고있음
- 233 개 단위 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량 | 한팩당 |
|---|---|
| 1 + | ₩50,140.00 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 455-6406
- Distrelec 제품 번호:
- 304-09-104
- 제조사 부품 번호:
- 3RA1921-1DA00
- 제조업체:
- Siemens
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | Siemens | |
| Product Type | Link Module | |
| Accessory Type | Link Module | |
| For Use With | 3RT2 Series, 3RV2 Series | |
| Standards/Approvals | No | |
| Series | 3RA1 | |
| 모두 선택 | ||
|---|---|---|
브랜드 Siemens | ||
Product Type Link Module | ||
Accessory Type Link Module | ||
For Use With 3RT2 Series, 3RV2 Series | ||
Standards/Approvals No | ||
Series 3RA1 | ||
- COO (Country of Origin):
- HU
Siemens 3RA1 Series Link Module, For Use With 3RT2 Series / 3RV2 Series - 3RA1921-1DA00
This link module facilitates connectivity between components in the 3RT2 and 3RV2 series, supporting efficient electrical and mechanical operations in industrial automation systems. Its sturdy design and compatibility with various circuit-breakers highlight its significance in modern electrical applications.
Features & Benefits
• Compact design for easy integration into existing setups
• Supports efficient operation for both AC and DC applications
• Compatible with various sizes of circuit-breakers for versatility
• Lightweight construction simplifies installation and handling
• Engineered for durability in industrial environments
• Approved for use in marine and railway conditions
Applications
• Compatible with the 3RT2 series for seamless control applications
• Enhances operational efficiency within the 3RV2 series
• Suitable for connecting components in industrial automation
• Works with the Siemens 3RA1 product range
Can it be used with specific models in the 3RT2 series?
Yes, it is designed for compatibility with several models in the 3RT2 series.
What are the installation requirements for this module?
Installation should follow standard electrical practices for safety and performance.
How does it perform in marine environments?
The module meets specific approvals for marine use, ensuring durability and effectiveness.
Are there maintenance recommendations for this product?
Regular inspections are advisable to ensure connections remain secure and free from corrosion.
What certifications does it hold for environmental suitability?
It holds certifications confirming compliance with environmental standards in industrial applications.
관련된 링크들
- RS PRO Steel Perforated DIN Rail, Top Hat Compatible, 500mm x 35mm x 7.5mm
- 6EP3334-8SB00-0AY0 | Siemens SITOP PSU8200 Switched Mode DIN Rail Power Supply, 120 → 230V ac ac Input, 24V dc dc Output, 10A Output,
- H3CR-A8 AC24-48/DC12-48 | Omron H3CR Series DIN Rail, Panel Mount Timer Relay, 12 → 48 V dc, 24 → 48V ac, 2-Contact, 0.05 s
- 52104571 | Lapp Cable Gland Adaptor, M20 Exterior Thread, M16 Interior Thread, Nickel Plated Brass, SKINDICHT Series
- 515015-601 | Latching Push Button Switch, IP67, Panel Mount
- Fluke LVD2 Non Contact Voltage Detector
- BD-02PMMS-LC7001 | Amphenol Industrial Circular Connector, 2 Contacts, Panel Mount, Plug, Male, IP67, Ceres Series
- RS PRO Type K Thermocouple 2m Length, 0.3mm Diameter → +600°C