ABB AF Contactors Mechanical Interlock for use with AFS26, AF16, AF09ZB, AF16ZB, AF09Z, AF12ZB, AFC09, AF09B, AF38B,
- RS 제품 번호:
- 262-4467
- 제조사 부품 번호:
- 1SBN030105T1000
- 제조업체:
- ABB
Subtotal (1 unit)*
₩23,600.00
재고있음
- 12 개 단위 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량 | 한팩당 |
|---|---|
| 1 + | ₩23,600.00 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 262-4467
- 제조사 부품 번호:
- 1SBN030105T1000
- 제조업체:
- ABB
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | ABB | |
| Product Type | Mechanical Interlock | |
| Accessory Type | Interlock | |
| For Use With | AFS26, AF16, AF09ZB, AF16ZB, AF09Z, AF12ZB, AFC09, AF09B, AF38B, AF38, AF09, AF12, AF30ZB, AF26ZB, AFS09, AFS38, AFS38Z, AF30B, AF16B, AF26Z, AFS12, AFC12, AF30, AFS09Z, AFS30Z, AFS26Z, AFC30, AFC16, AFC26, AFS16, AF26, AF26B, AF12Z, AFS16Z, AFC38, AF38ZB, AFS12Z, AF30Z, AF38Z, AF12B, AF16Z, AFS30 | |
| Standards/Approvals | UL 60947-4-1, UL 60947-1, IEC/EN 60947-4-1 | |
| Series | AF Contactors | |
| 모두 선택 | ||
|---|---|---|
브랜드 ABB | ||
Product Type Mechanical Interlock | ||
Accessory Type Interlock | ||
For Use With AFS26, AF16, AF09ZB, AF16ZB, AF09Z, AF12ZB, AFC09, AF09B, AF38B, AF38, AF09, AF12, AF30ZB, AF26ZB, AFS09, AFS38, AFS38Z, AF30B, AF16B, AF26Z, AFS12, AFC12, AF30, AFS09Z, AFS30Z, AFS26Z, AFC30, AFC16, AFC26, AFS16, AF26, AF26B, AF12Z, AFS16Z, AFC38, AF38ZB, AFS12Z, AF30Z, AF38Z, AF12B, AF16Z, AFS30 | ||
Standards/Approvals UL 60947-4-1, UL 60947-1, IEC/EN 60947-4-1 | ||
Series AF Contactors | ||
제외
- COO (Country of Origin):
- PL
ABB AF Contactors Series Mechanical Interlock - 1SBN030105T1000
This mechanical interlock is an accessory designed to prevent simultaneous closing of adjacent contactors in motor control and power distribution assemblies. It fits a wide range of AF contactor families and is suitable where mechanical prevention of conflicting contactor states is required, particularly in industrial automation and electrical control panels.
Features and Benefits:
• Complies with UL 60947-4-1 approvals for recognised safety integration
• Meets IEC/EN 60947-4-1 compatibility for European systems
• Works across AF09 to AF38 contactors for flexible application
• Usable with both AFS and AFC variants to simplify spare parts
• Compatible with AF12, AF16 and AF26 models for scalable retrofits
• Meets IEC/EN 60947-4-1 compatibility for European systems
• Works across AF09 to AF38 contactors for flexible application
• Usable with both AFS and AFC variants to simplify spare parts
• Compatible with AF12, AF16 and AF26 models for scalable retrofits
Applications
• Suitable for preventing dual-motor engagement in starter panels
• Ideal for interlocking contactors in changeover arrangements
• Used with AFS series contactors in automation cabinets
• Can be used for AFC series devices in industrial switchgear
• Used for AF09 AF12 AF30 groups in maintenance upgrades
• Ideal for interlocking contactors in changeover arrangements
• Used with AFS series contactors in automation cabinets
• Can be used for AFC series devices in industrial switchgear
• Used for AF09 AF12 AF30 groups in maintenance upgrades
Which approvals indicate suitability for North American installations?
It carries UL 60947-4-1 and UL 60947-1 recognition, aligning it with North American control-equipment requirements.
Can it be fitted across different AF frame sizes?
Yes, it is designed to Interface with multiple AF frame variants, enabling use from smaller AF09 types up to larger AF38 units.
How does it support mixed-series assemblies?
The accessory is compatible with both AFS and AFC families, allowing combined use where those series coexist.
Is the device intended solely for new builds or also for retrofits?
Its broad compatibility with AF contactor variants permits retrofit installation in existing control panels.
관련된 링크들
- RS PRO Steel Perforated DIN Rail, Top Hat Compatible, 500mm x 35mm x 7.5mm
- 6EP3334-8SB00-0AY0 | Siemens SITOP PSU8200 Switched Mode DIN Rail Power Supply, 120 → 230V ac ac Input, 24V dc dc Output, 10A Output,
- H3CR-A8 AC24-48/DC12-48 | Omron H3CR Series DIN Rail, Panel Mount Timer Relay, 12 → 48 V dc, 24 → 48V ac, 2-Contact, 0.05 s
- 52104571 | Lapp Cable Gland Adaptor, M20 Exterior Thread, M16 Interior Thread, Nickel Plated Brass, SKINDICHT Series
- 515015-601 | Latching Push Button Switch, IP67, Panel Mount
- Fluke LVD2 Non Contact Voltage Detector
- BD-02PMMS-LC7001 | Amphenol Industrial Circular Connector, 2 Contacts, Panel Mount, Plug, Male, IP67, Ceres Series
- RS PRO Type K Thermocouple 2m Length, 0.3mm Diameter → +600°C