ABB BA Contactor for use with NX, AX, AF, TAL and UAF Series, TNL

Subtotal (1 unit)*

₩107,520.00

Add to Basket
수량 선택 또는 입력
재고있음
  • 추가로 2026년 9월 28일 부터 1 개 단위 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량
한팩당
1 +₩107,520.00

* 참고 가격: 실제 구매가격과 다를 수 있습니다

RS 제품 번호:
259-6051
제조사 부품 번호:
1SBN110000R1000
제조업체:
ABB
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

ABB

Product Type

Contactor

Accessory Type

Function Marker

For Use With

NX, AX, AF, TAL and UAF Series, TNL

Standards/Approvals

UL 60947-1, CSA C22.2 No. 60947-1-13

Series

BA

COO (Country of Origin):
BG

ABB BA Series Contactor Function Marker, For Use With AF / AX / NX / TAL and UAF Series / TNL, 19.8mm Width - 1SBN110000R1000


This function marker provides clear identification for various contactors, including models from the AF, AX, NX, and UAF series. With dimensions of 7 x 19mm, it is designed for front-face application on contactors and ensures efficient operation and maintenance.

Features & Benefits


• Clear visibility aids in quick recognition and safety

• Compact size fits seamlessly on equipment surfaces

• Supports a wide range of contactor types for versatility

• Easy to apply, enhancing user efficiency

Applications


• Used with AF, AX, NX, and UAF series contactors for clear identification

• Ideal for labelling equipment interfaces and streamlining operations

Can it be used with other low-voltage switch technologies?


Yes, it is compatible with a variety of contactor types.

Will it adhere well to uneven surfaces?


For optimal adhesion, it is best applied to flat, clean surfaces.

관련된 링크들