ABB Contactor Varistor for use with BC6, VBC7, KC6, VBC6A, VBC7A, VBC6, TKC6, TBC7, BC7
- RS 제품 번호:
- 225-6166
- 제조사 부품 번호:
- GHV2501902R0002 RV-BC6/60 12-60V-AC/DC
- 제조업체:
- ABB
Subtotal (1 unit)*
₩12,260.00
일시적 품절
- 2026년 10월 30일 부터 68 개 단위 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량 | 한팩당 |
|---|---|
| 1 + | ₩12,260.00 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 225-6166
- 제조사 부품 번호:
- GHV2501902R0002 RV-BC6/60 12-60V-AC/DC
- 제조업체:
- ABB
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | ABB | |
| Accessory Type | Varistor | |
| Product Type | Contactor Varistor | |
| For Use With | BC6, VBC7, KC6, VBC6A, VBC7A, VBC6, TKC6, TBC7, BC7 | |
| Standards/Approvals | RoHS | |
| 모두 선택 | ||
|---|---|---|
브랜드 ABB | ||
Accessory Type Varistor | ||
Product Type Contactor Varistor | ||
For Use With BC6, VBC7, KC6, VBC6A, VBC7A, VBC6, TKC6, TBC7, BC7 | ||
Standards/Approvals RoHS | ||
ABB Contactor Varistor, 12-60V Voltage Range - GHV2501902R0002 RV-BC6/60 12-60V-AC/DC
This contactor varistor protects control circuits from transient voltage spikes in AC and DC Coil systems. Designed as an accessory for a range of contactor families, it provides surge suppression for Coil voltages between 12-60V AC/DC and integrates into typical industrial control and automation assemblies. The component meets RoHS restrictions and is intended for retrofit or replacement use with compatible contactor units.
Features and Benefits:
• 12-60VAC/DC range provides broad Coil voltage protection
• Varistor element suppresses transient overvoltages to protect Coils
• Compatible with multiple contactor types simplifies stocking
• Component meets RoHS standards for restricted-substance compliance
• Varistor element suppresses transient overvoltages to protect Coils
• Compatible with multiple contactor types simplifies stocking
• Component meets RoHS standards for restricted-substance compliance
Applications
• Suitable for use with BC6 contactor Coils in automation panels
• Used with VBC7 contactors for surge suppression on Coil circuits
• Ideal for replacement in KC6 and TKC6 assemblies during maintenance
• Used for retrofit protection on VBC6A and VBC7A Coil modules
• Suitable for TBC7 contactors where varistor accessories are required
• Used with VBC7 contactors for surge suppression on Coil circuits
• Ideal for replacement in KC6 and TKC6 assemblies during maintenance
• Used for retrofit protection on VBC6A and VBC7A Coil modules
• Suitable for TBC7 contactors where varistor accessories are required
How does it connect to existing contactor coils?
It is fitted as an accessory across the Coil terminals to clamp transient voltages during switching events.
Which Coil voltages does it handle?
It operates across a range of nominal Coil supplies from 12V up to 60V on both AC and DC systems.
Can it be used as a spare for different contactor families?
Yes, it is designed to be compatible with multiple contactor types so it can serve as a replacement part in varied inventories.
What environmental restriction is relevant to its material composition?
The device is compliant with RoHS limits on hazardous substances.
관련된 링크들
- 6EP3334-8SB00-0AY0 | Siemens SITOP PSU8200 Switched Mode DIN Rail Power Supply, 120 → 230V ac ac Input, 24V dc dc Output, 10A Output,
- RS PRO Steel Perforated DIN Rail, Top Hat Compatible, 500mm x 35mm x 7.5mm
- H3CR-A8 AC24-48/DC12-48 | Omron H3CR Series DIN Rail, Panel Mount Timer Relay, 12 → 48 V dc, 24 → 48V ac, 2-Contact, 0.05 s
- 515015-601 | Latching Push Button Switch, IP67, Panel Mount
- BD-02PMMS-LC7001 | Amphenol Industrial Circular Connector, 2 Contacts, Panel Mount, Plug, Male, IP67, Ceres Series
- 52104571 | Lapp Cable Gland Adaptor, M20 Exterior Thread, M16 Interior Thread, Nickel Plated Brass, SKINDICHT Series
- RS PRO Type K Thermocouple 2m Length, 0.3mm Diameter → +600°C
- Fluke LVD2 Non Contact Voltage Detector