PMA, 17 mm Nominal Diameter, Polyamide 6, Black

Subtotal (1 reel of 31 metres)*

₩346,380.00

Add to Basket
수량 선택 또는 입력
제조사가 재고 비축중
  • 2026년 12월 02일 부터 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
릴당
릴당
미터당*
1 +₩346,380.00₩11,174.00

* 참고 가격: 실제 구매가격과 다를 수 있습니다

RS 제품 번호:
287-9430
제조사 부품 번호:
CUSG-17B.31
제조업체:
PMA
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

PMA

Nominal Diameter

17mm

Material

Polyamide 6

Product Type

Conduit

Colour

Black

Length

31m

COO (Country of Origin):
CH

ABB Conduit, 17mm Nominal Diameter, 31m Length - CUSG-17B.31


This conduit is a flexible black polyamide tube designed to protect electrical cabling in industrial and installation environments. Supplied as a continuous roll, it provides a robust routing solution for assemblies requiring a corrugated, medium-wall protective sheath compatible with nominal 17mm conduit widths and metric 20 systems.

Features & Benefits


• Polyamide 6 construction resists abrasion and mechanical wear
• Flexible corrugated profile simplifies tight-radius routing
• Medium wall thickness improves impact resistance
• Supplied in a continuous 31m roll for long runs
• Black finish reduces light ingress and improves concealment

**Applications**


• Suitable for cable protection in control panels and enclosures
• Ideal for routing harnesses in machine automation systems
• Used for safeguarding field wiring in electrical installations
• Can be used for cable management in mechanical assembly lines

What material composition ensures durability for repeated flexing?


The conduit is manufactured from polyamide/nylon 6, which offers a balance of toughness and flexibility for dynamic installations.

How is product length supplied for on-site installation planning?


It is provided as a 31m continuous roll, enabling long uninterrupted runs and reducing the number of joints.

Which nominal size does it suit for metric cable glands and fittings?


The corrugated conduit is intended for nominal 17mm conduit applications and is compatible with metric 20 interfacing components.

What classification describes its product family for procurement?


It falls under corrugated plastic hose classifications for flexible cable protection systems used in low-voltage installation products.

관련된 링크들