PMA Conduit, 29 mm Nominal Diameter, Nylon, Black 31 m

Subtotal (1 reel of 31 metres)*

₩1,444,060.00

Add to Basket
수량 선택 또는 입력
제조사가 재고 비축중
  • 2026년 12월 21일 부터 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
릴당
릴당
미터당*
1 +₩1,444,060.00₩46,582.00

* 참고 가격: 실제 구매가격과 다를 수 있습니다

RS 제품 번호:
287-9461
제조사 부품 번호:
PUSG-29B.31
제조업체:
PMA
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

PMA

Nominal Diameter

29mm

Material

Nylon

Product Type

Conduit

Colour

Black

Length

31m

COO (Country of Origin):
CH

ABB Conduit, 29mm Nominal Diameter, 31m Length - PUSG-29B.31


This conduit provides flexible protection for electrical wiring in industrial and machine environments. Manufactured from nylon (polyamide 12) with a robust wall profile, it is supplied as a continuous black roll well suited to installation runs where flexibility and mechanical protection are required.

Features & Benefits


• Nominal diameter 29mm enables standard cable routing
• Thick polyamide wall resists mechanical impact
• High flexibility simplifies routing around bends
• Black finish reduces light exposure to cables
• Long roll length supports extended installations

**Applications**


• Suitable for cable protection in automation cabinets
• Ideal for wiring runs on manufacturing machinery
• Used for flexible routing in control panels
• Can be used for protective ducts in electrical installations
• Suitable for retrofit cable management in factories

What material composition affects chemical resistance?


The tubing is MADE from polyamide 12, which offers good resistance to oils and many industrial fluids typically encountered in workshop environments.

How is the product supplied for installation planning?


It is provided as a continuous 31m roll, enabling planners to measure and cut to required lengths on site for reduced jointing.

What identification or documentation is available for technical reference?


A product information sheet and a declaration of conformity are associated with the item for specification checks and installation records.

How does the conduit perform in heavy-duty applications?


Its thicker wall and flexible construction are designed to offer mechanical protection where frequent movement or tight routing is present, reducing abrasion on enclosed cables.

관련된 링크들