SICK, DOS Compact Power Connector Cable Solder, 160V 7A
- RS 제품 번호:
- 285-1245
- 제조사 부품 번호:
- DOS-2312-W01 / 2072580
- 제조업체:
- SICK
Subtotal (1 unit)*
₩163,680.00
재고있음
- 추가로 2026년 11월 11일 부터 1 개 단위 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량 | 한팩당 |
|---|---|
| 1 + | ₩163,680.00 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 285-1245
- 제조사 부품 번호:
- DOS-2312-W01 / 2072580
- 제조업체:
- SICK
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | SICK | |
| Product Type | Compact Power Connector | |
| Voltage | 160V | |
| Current | 7A | |
| Mount Type | Cable | |
| Connector Gender | Male | |
| Housing Material | Thermoplastic Polyurethane | |
| Minimum Operating Temperature | -20°C | |
| Termination Type | Solder | |
| Cable Diameter | 4.2mm | |
| Contact Gender | Female | |
| Maximum Operating Temperature | 130°C | |
| Standards/Approvals | No | |
| Series | DOS | |
| 모두 선택 | ||
|---|---|---|
브랜드 SICK | ||
Product Type Compact Power Connector | ||
Voltage 160V | ||
Current 7A | ||
Mount Type Cable | ||
Connector Gender Male | ||
Housing Material Thermoplastic Polyurethane | ||
Minimum Operating Temperature -20°C | ||
Termination Type Solder | ||
Cable Diameter 4.2mm | ||
Contact Gender Female | ||
Maximum Operating Temperature 130°C | ||
Standards/Approvals No | ||
Series DOS | ||
- COO (Country of Origin):
- DE
Overview
The Field attachable connector features a female M23 connector with a angled, 12 pin configuration at Head A. The connection type involves solder connection for convenient attachment.
The locking nut is made of Brass, nickel-plated. The connectors support a permitted diameter ranging from 4.2 mm to 6.6 mm. This connector has IP66 and IP67 enclosure rating.
At a glance
-
Your Benefit
Applications
관련된 링크들
- SICK, DOS Compact Power Connector Cable Solder, 250V 6A
- SICK, DOS Compact Power Connector Cable Solder, 50V 6A
- SICK, DOS Compact Power Connector Cable, 8 Solder, 60V 5A
- SICK, DOS Compact Power Connector Cable, 63V 4A
- SICK, DOS Compact Power Connector Cable, 250V 4A
- SICK, DOS Compact Power Connector Cable, 125V 4A
- SICK, DOS Compact Power Connector Cable Piercing, 30V 4A
- SICK, DOS Compact Power Connector Cable Screw, 125V 4A