SICK, DOS Compact Power Connector Cable, 125V 4A
- RS 제품 번호:
- 285-1227
- 제조사 부품 번호:
- DOS-1204-GQU6 / 6042088
- 제조업체:
- SICK
Subtotal (1 unit)*
₩32,960.00
제조사가 재고 비축중
- 2026년 12월 25일 부터 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량 | 한팩당 |
|---|---|
| 1 + | ₩32,960.00 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 285-1227
- 제조사 부품 번호:
- DOS-1204-GQU6 / 6042088
- 제조업체:
- SICK
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | SICK | |
| Product Type | Compact Power Connector | |
| Voltage | 125V | |
| Current | 4A | |
| Mount Type | Cable | |
| Connector Gender | Male | |
| Housing Material | Brass | |
| Cable Diameter | 6mm | |
| Minimum Operating Temperature | -25°C | |
| Contact Gender | Female | |
| Maximum Operating Temperature | 80°C | |
| Standards/Approvals | UL | |
| Series | DOS | |
| 모두 선택 | ||
|---|---|---|
브랜드 SICK | ||
Product Type Compact Power Connector | ||
Voltage 125V | ||
Current 4A | ||
Mount Type Cable | ||
Connector Gender Male | ||
Housing Material Brass | ||
Cable Diameter 6mm | ||
Minimum Operating Temperature -25°C | ||
Contact Gender Female | ||
Maximum Operating Temperature 80°C | ||
Standards/Approvals UL | ||
Series DOS | ||
- COO (Country of Origin):
- DE
Overview
The Field attachable connector features a female M12 connector with a straight, 4 pin configuration at Head A. The connection type involves cutting technology for convenient attachment.
The locking nut is made of CuZn, nickel-plated brass, and the recommended tightening torque is 0.8 Nm, ensuring secure fastening. The connectors support a permitted diameter ranging from 3.5 mm to 6 mm. They accommodate cross sections from 0.14 mm² to 0.34 mm². This connector has IP65 and IP67 enclosure rating.
At a glance
-
Your Benefit
Applications
관련된 링크들
- SICK, DOS Compact Power Connector Cable, 250V 4A
- SICK, DOS Compact Power Connector Cable Screw, 250V 4A
- SICK, DOS Compact Power Connector Cable IDC, 60V 1.75A
- SICK, DOS Compact Power Connector Cable, 4 Screw, 250V 4A
- SICK, DOS Compact Power Connector Cable Screw, 125V 4A
- SICK, DOS Compact Power Connector Cable Quick Connect, 60V 1.75A
- SICK, DOS Compact Power Connector Cable, 63V 4A
- SICK, DOS Compact Power Connector Cable Solder, 250V 6A