SICK, DOS Compact Power Connector Cable Piercing, 60V 4A
- RS 제품 번호:
- 285-1222
- 제조사 부품 번호:
- DOS-0803-GPC / 6042092
- 제조업체:
- SICK
Subtotal (1 unit)*
₩34,580.00
제조사가 재고 비축중
- 2026년 11월 27일 부터 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량 | 한팩당 |
|---|---|
| 1 + | ₩34,580.00 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 285-1222
- 제조사 부품 번호:
- DOS-0803-GPC / 6042092
- 제조업체:
- SICK
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | SICK | |
| Product Type | Compact Power Connector | |
| Voltage | 60V | |
| Current | 4A | |
| Mount Type | Cable | |
| Connector Gender | Male | |
| Housing Material | Polyamide 66 | |
| Cable Diameter | 5mm | |
| Termination Type | Piercing | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | 90°C | |
| Contact Gender | Female | |
| Standards/Approvals | No | |
| Series | DOS | |
| 모두 선택 | ||
|---|---|---|
브랜드 SICK | ||
Product Type Compact Power Connector | ||
Voltage 60V | ||
Current 4A | ||
Mount Type Cable | ||
Connector Gender Male | ||
Housing Material Polyamide 66 | ||
Cable Diameter 5mm | ||
Termination Type Piercing | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature 90°C | ||
Contact Gender Female | ||
Standards/Approvals No | ||
Series DOS | ||
- COO (Country of Origin):
- DE
Overview
The Connector constructed wth Head A features a female connector with M8 specifications, presenting a straight design with a 3 pin configuration. The connection is established through a convenient Piercecon fast connection method, simplifying the installation process. The connector is crafted from durable PA 66 material in an attractive silver color, ensuring robust performance. The locking nut, composed of nickel-plated brass, provides secure fastening with a tightening torque of 0.2 Nm.
This connector accommodates cable diameters ranging from 3 mm to 5 mm, supporting a conductor cross section of 0.38 mm². Adhering to safety standards, it boasts a reference voltage of ≤ 60 V and a current loading capacity of 4 A. With an IP68 enclosure rating. The ambient operating temperature ranges from -25 °C to +90 °C.
At a glance
-
Your Benefit
Applications
관련된 링크들
- SICK, DOS Compact Power Connector Cable Piercing, 30V 4A
- SICK, DOS Compact Power Connector Cable, 3 Screw, 60V 4A
- SICK, DOS Compact Power Connector Cable Screw, 60V 2A
- SICK, DOS Compact Power Connector Cable Screw, 60V 4A
- SICK, DOS Compact Power Connector Cable IDC, 60V 1.75A
- SICK, DOS Compact Power Connector Cable, 8 Solder, 60V 5A
- SICK, DOS Compact Power Connector Cable Quick Connect, 60V 1.75A
- SICK, DOS Compact Power Connector Cable Crimp, 60V 5A