SICK, DOS Compact Power Connector Cable Crimp, 60V 5A

Subtotal (1 unit)*

₩95,460.00

Add to Basket
수량 선택 또는 입력
제조사가 재고 비축중
  • 2026년 11월 27일 부터 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량
한팩당
1 +₩95,460.00

* 참고 가격: 실제 구매가격과 다를 수 있습니다

RS 제품 번호:
285-1221
제조사 부품 번호:
DOS-0612G000GA3KM6 / 6053198
제조업체:
SICK
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

SICK

Product Type

Compact Power Connector

Voltage

60V

Current

5A

Mount Type

Cable

Connector Gender

Male

Housing Material

Polyethylene Terephthalate

Minimum Operating Temperature

-40°C

Cable Diameter

10mm

Termination Type

Crimp

Contact Gender

Female

Maximum Operating Temperature

90°C

Standards/Approvals

No

Series

DOS

COO (Country of Origin):
DE

Overview


The Connector constructed with Head A features a female connector with M26 specifications, presenting a straight design with an impressive 12 pin configuration. The connection is established through reliable crimp contacts, and the connector is constructed from durable PET material in a sleek grey color.

This connector accommodates cable diameters ranging from 8 mm to 10 mm, supporting cross sections up to 0.5 mm². Adhering to safety standards, it boasts a reference voltage of ≤ 60 V AC/DC, with a current loading capacity of ≤ 5 A. With an IP65 enclosure rating and an ambient operating temperature range from -40 °C to +90 °C.

At a glance


-

Your Benefit


Applications


관련된 링크들